-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF-RX300/72-0 by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K5102
|
Newark | Fuse, Resettable Ptc, 3A, 72V, Radial, Thermistor Mounting:Through Hole, Product Range:Mf-Rx/72 Series, Holding Current:3A, Tripping Current:6A, Voltage Rating:72V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Bourns MF-RX300/72-0 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1940 |
|
$0.4840 / $0.7610 | Buy Now |
DISTI #
MF-RX300/72-0-ND
|
DigiKey | PTC RESET FUSE 72V 3A RADIAL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4796 In Stock |
|
$0.2687 / $0.7300 | Buy Now |
DISTI #
MF-RX300/72-0
|
Avnet Americas | Radial Resettable Fuse, PPTC, MF-RX/72, 72 V, 3 A, 6 A, 19.8 s, Rectangular - Bulk (Alt: MF-RX300/72-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2525 / $0.3280 | Buy Now |
DISTI #
652-MF-RX300/72-0
|
Mouser Electronics | Resettable Fuses - PPTC 72V 3.0A-HD 40A MAX RoHS: Compliant | 2647 |
|
$0.2680 / $0.6100 | Buy Now |
DISTI #
V36:1790_06254515
|
Arrow Electronics | PTC Resettable Fuse 3A(hold) 6A(trip) 72V 40A 2.8W 19.8s 0.04Ohm Radial 20.67 X 3.1 X 26.67mm Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 294 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2214 | Americas - 3756 |
|
$0.3174 / $0.3397 | Buy Now |
DISTI #
V99:2348_06254515
|
Arrow Electronics | PTC Resettable Fuse 3A(hold) 6A(trip) 72V 40A 2.8W 19.8s 0.04Ohm Radial 20.67 X 3.1 X 26.67mm Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 284 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2401 | Americas - 1891 |
|
$0.3299 / $0.3517 | Buy Now |
DISTI #
E02:0323_00123740
|
Arrow Electronics | PTC Resettable Fuse 3A(hold) 6A(trip) 72V 40A 2.8W 19.8s 0.04Ohm Radial 20.67 X 3.1 X 26.67mm Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 342 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2322 | Europe - 480 |
|
$0.3260 | Buy Now |
DISTI #
70153454
|
RS | Fuse, Resettable, 3A, Dims 0.814x0.122x1.05", Radial, 72VDC, DCR 0.04 Ohms, PCB Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 2552 |
|
$0.5900 / $0.7400 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 3A(hold) 6A(trip) 72V 40A 2.8W 19.8s 0.04Ohm Radial 20.67 X 3.1 X 26.67mm Bag Automotive RoHS: Compliant |
14713 In Stock |
|
$0.3260 / $0.4760 | Buy Now |
DISTI #
87040525
|
Verical | PTC Resettable Fuse 3A(hold) 6A(trip) 72V 40A 2.8W 19.8s 0.04Ohm Radial 20.67 X 3.1 X 26.67mm Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 179 Package Multiple: 1 | Americas - 8100 |
|
$0.2630 / $0.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-RX300/72-0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RX300/72-0
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 26.67 mm | |
Package Length | 20.67 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.04 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 72 V |
This table gives cross-reference parts and alternative options found for MF-RX300/72-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-RX300/72-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PFRX.300 | Schurter Electronic Components | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | MF-RX300/72-0 vs PFRX.300 |
RXE300-2 | TE Connectivity | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | MF-RX300/72-0 vs RXE300-2 |
RUE400K-2 | TE Connectivity | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | MF-RX300/72-0 vs RUE400K-2 |
RUE400-AP | TE Connectivity | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | MF-RX300/72-0 vs RUE400-AP |
RUE400-1 | TE Connectivity | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | MF-RX300/72-0 vs RUE400-1 |
RUE400K-AP | TE Connectivity | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | MF-RX300/72-0 vs RUE400K-AP |
RUE400K | TE Connectivity | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | MF-RX300/72-0 vs RUE400K |
RUE400K-X.X | TE Connectivity | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | MF-RX300/72-0 vs RUE400K-X.X |
Bourns provides a recommended PCB layout and land pattern in their application notes. It's essential to follow these guidelines to ensure optimal performance, minimize signal loss, and prevent electromagnetic interference.
The MF-RX300/72-0 has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and installation to prevent damage. Use an ESD wrist strap or mat, and ensure the workspace is ESD-safe.
The MF-RX300/72-0 is rated for operation from -40°C to +125°C. However, it's essential to consider the specific application's temperature requirements and ensure the component is used within its recommended operating range.
The MF-RX300/72-0 is designed to withstand moderate vibration levels. However, if your application involves extreme vibration, it's recommended to consult with Bourns' technical support to determine the component's suitability and potential modifications for high-vibration environments.
The MF-RX300/72-0 meets various regulatory standards, including RoHS and REACH. However, it's essential to review the component's certifications and ensure they meet your specific application's regulatory requirements. Consult with Bourns' technical support or regulatory experts if needed.