Part Details for MF-RX040/72-2 by Bourns Inc
Results Overview of MF-RX040/72-2 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF-RX040/72-2 Information
MF-RX040/72-2 by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MF-RX040/72-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P9761
|
Newark | Ptc Resettable 0.4A 72V Radial Leaded /Tape & Reel - 13" Reel |Bourns MF-RX040/72-2 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3700 | Buy Now |
DISTI #
118-MF-RX040/72-2CT-ND
|
DigiKey | PTC RESET FUSE 72V 400MA RADIAL Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2247 In Stock |
|
$0.2625 / $0.7800 | Buy Now |
DISTI #
MF-RX040/72-2
|
Avnet Americas | PTC Resettable Fuse 40A 72V T/R - Tape and Reel (Alt: MF-RX040/72-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1300 / $0.2649 | Buy Now |
DISTI #
652-MF-RX040/72-2
|
Mouser Electronics | Resettable Fuses - PPTC PTC RESETTABLE 0.4A 72V RADIAL LEADED RoHS: Compliant | 2385 |
|
$0.1890 / $0.5500 | Buy Now |
DISTI #
E02:0323_00476764
|
Arrow Electronics | PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 72V 40A 0.55W 3.9s 0.52Ohm Radial 7.4 X 3.1mm T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2401 | Europe - 3000 |
|
$0.1014 / $0.1171 | Buy Now |
DISTI #
77828076
|
Verical | PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 72V 40A 0.55W 3.9s 0.52Ohm Radial 7.4 X 3.1mm T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2401 | Americas - 3000 |
|
$0.1028 / $0.1188 | Buy Now |
DISTI #
MF-RX040/72-2
|
Avnet Abacus | PTC Resettable Fuse 40A 72V TR - Tape and Reel (Alt: MF-RX040/72-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MF-RX040/72-2
MF-RX040/72-2 CAD Models
MF-RX040/72-2 Part Data Attributes
|
MF-RX040/72-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RX040/72-2
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13.7 mm | |
Package Length | 7.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | TR, 15 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.52 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 72 V |
MF-RX040/72-2 Frequently Asked Questions (FAQ)
-
Bourns provides a recommended PCB layout and land pattern in their application notes (e.g., AN-13) and on their website. It's essential to follow these guidelines to ensure proper operation and minimize parasitic effects.
-
Bourns recommends using ESD protection devices, such as TVS diodes or ESD arrays, in conjunction with the MF-RX040/72-2. Proper PCB layout and handling practices can also help prevent ESD damage.
-
While the datasheet specifies a storage temperature range, the operating temperature range is typically -40°C to +125°C. However, it's essential to consult with Bourns or refer to their application notes for specific guidance on operating temperature ranges for your particular application.
-
The MF-RX040/72-2 is designed to meet standard vibration and shock requirements. However, for extreme environments, it's recommended to consult with Bourns or perform additional testing to ensure the component's reliability and performance.
-
Bourns provides compliance information and certifications for their products. It's essential to review the relevant documentation and consult with Bourns or a qualified engineer to ensure the MF-RX040/72-2 meets your specific regulatory requirements.