Part Details for MF-RHT070-AP by Bourns Inc
Results Overview of MF-RHT070-AP by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF-RHT070-AP Information
MF-RHT070-AP by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MF-RHT070-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M7461
|
Newark | Ptc 0.7A 16V Radial Leaded Hi-Temp /Ammo Pack |Bourns MF-RHT070-AP RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2050 / $0.2470 | Buy Now |
DISTI #
MF-RHT070-AP-ND
|
DigiKey | PTC RESET FUSE 16V 700MA RADIAL Min Qty: 4000 Lead time: 4 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3333 | Buy Now |
DISTI #
MF-RHT070-AP
|
Avnet Americas | - Ammo Pack (Alt: MF-RHT070-AP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3030 / $0.3084 | Buy Now |
DISTI #
652-MF-RHT070-AP
|
Mouser Electronics | Resettable Fuses - PPTC PTC 0.7A 16V RADIAL LEADED HI-TEMP RoHS: Compliant | 0 |
|
$0.3140 | Order Now |
|
Onlinecomponents.com | 0.7A High-Temperature PTC Resettable Fuse, Radial Thru Hole RoHS: Compliant | 0 |
|
$0.3293 / $0.4800 | Buy Now |
DISTI #
MF-RHT070-AP
|
Avnet Abacus | (Alt: MF-RHT070-AP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.7A High-Temperature PTC Resettable Fuse, Radial Thru Hole RoHS: Compliant | 0 |
|
$0.3293 / $0.4800 | Buy Now |
Part Details for MF-RHT070-AP
MF-RHT070-AP CAD Models
MF-RHT070-AP Part Data Attributes
|
MF-RHT070-AP
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RHT070-AP
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10.8 mm | |
Package Length | 6.86 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | AMMO PACK | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.3 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 30 V |