Part Details for MF-RHT070-2 by Bourns Inc
Results Overview of MF-RHT070-2 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF-RHT070-2 Information
MF-RHT070-2 by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MF-RHT070-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5638
|
Newark | Fuse, Resettable Ptc, Aec-Q200, 16V, Thd, Thermistor Mounting:Through Hole, Product Range:Mf-Rht Series, Holding Current:700Ma, Tripping Current:1.4A, Voltage Rating:16V, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Bourns MF-RHT070-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1640 |
|
$0.2960 / $0.5200 | Buy Now |
DISTI #
118-MF-RHT070-2CT-ND
|
DigiKey | PTC RESET FUSE 16V 700MA RADIAL Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
39 In Stock |
|
$0.3000 / $0.8800 | Buy Now |
DISTI #
MF-RHT070-2
|
Avnet Americas | PTC Resettable Fuse 40A 16V T/R - Tape and Reel (Alt: MF-RHT070-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2486 / $0.3028 | Buy Now |
DISTI #
652-MF-RHT070-2
|
Mouser Electronics | Resettable Fuses - PPTC 16V .7A-HD 40A MAX RoHS: Compliant | 5672 |
|
$0.2280 / $0.6600 | Buy Now |
|
Onlinecomponents.com | 0.7A High-Temperature PTC Resettable Fuse, Radial Thru Hole RoHS: Compliant | 0 |
|
$0.3007 / $0.3478 | Buy Now |
DISTI #
MF-RHT070-2
|
TTI | Resettable Fuses - PPTC 16V .7A-HD 40A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3460 | Buy Now |
DISTI #
MF-RHT070-2
|
Avnet Abacus | PTC Resettable Fuse 40A 16V TR - Tape and Reel (Alt: MF-RHT070-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.7A High-Temperature PTC Resettable Fuse, Radial Thru Hole RoHS: Compliant | 0 |
|
$0.3007 / $0.3478 | Buy Now |
Part Details for MF-RHT070-2
MF-RHT070-2 CAD Models
MF-RHT070-2 Part Data Attributes
|
MF-RHT070-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RHT070-2
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10.8 mm | |
Package Length | 6.86 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | TR, 15 INCH | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.3 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 30 V |
MF-RHT070-2 Frequently Asked Questions (FAQ)
-
Bourns recommends a symmetrical PCB layout with a solid ground plane, and keeping the component away from high-frequency noise sources. A minimum of 1 oz copper thickness is recommended for the PCB.
-
The MF-RHT070-2 has a built-in EMI filter and is designed to provide high-frequency noise attenuation. However, additional filtering or shielding may be necessary depending on the specific application and environment.
-
The MF-RHT070-2 is rated for operation from -40°C to +125°C, but derating may be necessary for high-current applications or extreme environmental conditions.
-
Yes, the MF-RHT070-2 is designed to meet the requirements of IEC 60068-2-27 for vibration and IEC 60068-2-29 for shock. However, additional testing and validation may be necessary for specific applications.
-
Bourns recommends a soldering profile with a peak temperature of 260°C, a dwell time of 10-30 seconds, and a ramp rate of 3°C/second. However, the specific profile may vary depending on the PCB material and assembly process.