Part Details for MF-R500-AP by Bourns Inc
Results Overview of MF-R500-AP by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF-R500-AP Information
MF-R500-AP by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MF-R500-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC4568
|
Newark | Ptc Resettable 5.0A 30V Radial Leaded /Ammo Pack |Bourns MF-R500-AP RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2610 | Buy Now |
DISTI #
MF-R500-AP-ND
|
DigiKey | PTC RESET FUSE 30V 5A RADIAL Min Qty: 3000 Lead time: 4 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3977 | Buy Now |
DISTI #
MF-R500-AP
|
Avnet Americas | - Ammo Pack (Alt: MF-R500-AP) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2506 / $0.3532 | Buy Now |
DISTI #
652-MF-R500-AP
|
Mouser Electronics | Resettable Fuses - PPTC PTC RESETTABLE 5.0A 30V RADIAL LEADED RoHS: Compliant | 4211 |
|
$0.3120 / $0.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3842 / $0.5600 | Buy Now |
DISTI #
MF-R500-AP
|
Avnet Abacus | (Alt: MF-R500-AP) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3842 / $0.5600 | Buy Now |
Part Details for MF-R500-AP
MF-R500-AP CAD Models
MF-R500-AP Part Data Attributes
|
MF-R500-AP
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-R500-AP
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 24.9 mm | |
Package Length | 17.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | AMMO PACK | |
Reference Standard | CUL; TUV | |
Resistance | 0.01 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 30 V |
MF-R500-AP Frequently Asked Questions (FAQ)
-
Bourns provides a recommended PCB layout and land pattern in their application note AN164, which can be found on their website. Following this layout ensures optimal performance and minimizes parasitic effects.
-
Bourns recommends using a soldering iron with a temperature of 250°C to 270°C and a solder with a melting point of 180°C to 200°C. Apply a small amount of solder to the fuse leads and PCB pads, and ensure the solder flows smoothly and evenly.
-
The maximum allowable voltage drop across the MF-R500-AP fuse is 0.5V at the rated current. Exceeding this voltage drop may affect the fuse's performance and reliability.
-
The MF-R500-AP is rated for operation up to 125°C. However, the fuse's performance and reliability may degrade at higher temperatures. Consult Bourns' application notes and technical support for guidance on high-temperature applications.
-
To determine the correct fuse rating, consider the maximum current, voltage, and power requirements of your application. Consult Bourns' selection guides and technical support for assistance in selecting the appropriate fuse rating.