-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF-NSMF150-2 by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH4213
|
Newark | Ptc Resettable 1.5A 6V Smd 1206 Rohs Compliant: Yes |Bourns MF-NSMF150-2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 24000 |
|
$0.1070 / $0.2780 | Buy Now |
DISTI #
97K4787
|
Newark | Multifuse, Smd, 1.5A, Thermistor Mounting:Smd, Product Range:Mf-Nsmf Series, Holding Current:1.5A, Tripping Current:3A, Voltage Rating:6V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Qualification Rohs Compliant: Yes |Bourns MF-NSMF150-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2639 |
|
$0.3790 / $0.5590 | Buy Now |
DISTI #
MF-NSMF150-2CT-ND
|
DigiKey | PTC RESET FUSE 6V 1.5A 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3479 In Stock |
|
$0.1125 / $0.3100 | Buy Now |
DISTI #
MF-NSMF150-2
|
Avnet Americas | SMD Resettable Fuse, PPTC, 1206 (3216 Metric), MF-NSMF, 6 V, 1.5 A, 3 A, 300 ms - Tape and Reel (Alt: MF-NSMF150-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 24000 |
|
$0.1063 / $0.2775 | Buy Now |
DISTI #
652-MF-NSMF150-2
|
Mouser Electronics | Resettable Fuses - PPTC 6V 1.5A-HD 100A MAX RoHS: Compliant | 530 |
|
$0.1110 / $0.2600 | Buy Now |
DISTI #
V72:2272_06254240
|
Arrow Electronics | PTC Resettable Fuse 1.5A(hold) 3A(trip) 6V 100A 0.6W 0.3s 0.03Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1711 Container: Cut Strips | Americas - 3429 |
|
$0.0639 / $0.1159 | Buy Now |
DISTI #
70153461
|
RS | Fuse, Resettable, Fast Acting, 100A, Sz 1206, 0.134x0.071x0.028", SMT, 6VDC, PCB Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4160 | RFQ |
|
Onlinecomponents.com | PTC Resettable Fuse 1.5A(hold) 3A(trip) 6V 100A 0.6W 0.3s 0.03Ohm SMD Solder Pad 1206 T/R Automotive RoHS: Compliant | 0 |
|
$0.3588 / $0.3698 | Buy Now |
DISTI #
25740401
|
Verical | PTC Resettable Fuse 1.5A(hold) 3A(trip) 6V 100A 0.6W 0.3s 0.03Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 51 Package Multiple: 1 Date Code: 1711 | Americas - 3429 |
|
$0.0639 / $0.0890 | Buy Now |
DISTI #
64958829
|
Verical | PTC Resettable Fuse 1.5A(hold) 3A(trip) 6V 100A 0.6W 0.3s 0.03Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 2985 |
|
$0.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-NSMF150-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-NSMF150-2
Bourns Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.7 mm | |
Package Length | 3.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.03 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 6 V |
Bourns provides a recommended PCB layout and land pattern in their application notes. It's essential to follow these guidelines to ensure optimal performance, low inductance, and minimal parasitic effects.
To handle the high current rating, ensure your PCB design includes adequate copper thickness, width, and spacing to minimize resistive losses and thermal issues. Consult with a thermal expert or use thermal simulation tools to validate your design.
The MF-NSMF150-2 is designed to minimize EMI and RFI. However, it's still essential to follow proper shielding, grounding, and layout techniques to minimize electromagnetic interference and radio-frequency interference in your design.
The MF-NSMF150-2 is rated for operation up to 150°C. However, it's crucial to consider the derating curves and thermal management in your design to ensure reliable operation in high-temperature applications.
To ensure reliability and longevity, follow proper storage, handling, and soldering guidelines. Also, consider the component's power rating, operating conditions, and environmental factors in your design.