-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 1ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF-NSMF012/48X-2 by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK1639
|
Newark | Pptc Resettable Fuse, 10A, 48V, 1206 Rohs Compliant: Yes |Bourns MF-NSMF012/48X-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1825 |
|
$0.5530 / $0.8110 | Buy Now |
DISTI #
118-MF-NSMF012/48X-2CT-ND
|
DigiKey | FUSE RESET PPTC 1206 0.12A/48V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3870 In Stock |
|
$0.2125 / $0.6400 | Buy Now |
DISTI #
MF-NSMF012/48X-2
|
Avnet Americas | 1206 RESETTABLE SMD PPTC 0.12A/48V - Tape and Reel (Alt: MF-NSMF012/48X-2) Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1930 / $0.2145 | Buy Now |
DISTI #
652-MF-NSMF012/48X-2
|
Mouser Electronics | Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.12A/48V RoHS: Compliant | 5077 |
|
$0.1720 / $0.4800 | Buy Now |
DISTI #
V72:2272_28706172
|
Arrow Electronics | PTC Resettable Fuse 0.12A(hold) 0.29A(trip) 48V 10A 0.6W 0.2s 1Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2323 Container: Cut Strips | Americas - 1940 |
|
$0.2292 / $0.2532 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2179 / $0.2464 | Buy Now |
DISTI #
76084998
|
Verical | PTC Resettable Fuse 0.12A(hold) 0.29A(trip) 48V 10A 0.6W 0.2s 1Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 129 Package Multiple: 1 | Americas - 2975 |
|
$0.2270 / $0.2950 | Buy Now |
DISTI #
76843660
|
Verical | PTC Resettable Fuse 0.12A(hold) 0.29A(trip) 48V 10A 0.6W 0.2s 1Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2323 | Americas - 1940 |
|
$0.2292 / $0.2473 | Buy Now |
DISTI #
MF-NSMF012/48X-2
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2975 |
|
$0.1880 / $0.4150 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2179 / $0.2464 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-NSMF012/48X-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-NSMF012/48X-2
Bourns Inc
PTC Resettable Fuse, 1ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 3.4 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 1 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 48 V |
Bourns recommends a symmetrical PCB layout with a solid ground plane, and keeping the input and output traces as short as possible to minimize parasitic inductance and capacitance.
Use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder to the pads. Ensure the component is properly aligned and the solder joints are clean and free of oxidation.
The MF-NSMF012/48X-2 can operate safely within a temperature range of -40°C to +125°C, but derating may be necessary for high-temperature applications.
Yes, the MF-NSMF012/48X-2 is designed to withstand vibrations up to 10G, but it's recommended to follow proper mounting and soldering techniques to ensure reliability.
Use an ESD wrist strap or mat, and ensure the workspace is ESD-protected. Handle the component by the body, not the leads, and avoid touching the pins or pads.