-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1913
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF-MSMF020/60-2 by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T4889
|
Newark | Multifuse, Resettable Ptc, 0.2A, 1812, Pptc Case Style:1812 (4532 Metric), Product Range:Mf-Msmf Series, Voltage Rating:60Vdc, Holding Current:200Ma, Trip Current:400Ma, Time To Trip:0.15S, Current Rating Max:40A Rohs Compliant: Yes |Bourns MF-MSMF020/60-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6374 |
|
$0.3980 / $0.5590 | Buy Now |
DISTI #
28X2471
|
Newark | Fuse, Ptc Reset, 60V, 200Ma, 1812, Full Reel, Product Range:Mf-Msmf Series, Voltage Rating:60V, Holding Current:200Ma, Trip Current:400Ma, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Initial Resistance Max:6Ohm Rohs Compliant: Yes |Bourns MF-MSMF020/60-2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2870 | Buy Now |
DISTI #
MF-MSMF020/60-2CT-ND
|
DigiKey | PTC RESET FUSE 60V 200MA 1812 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2052 In Stock |
|
$0.1500 / $0.4700 | Buy Now |
DISTI #
MF-MSMF020/60-2
|
Avnet Americas | SMD Resettable Fuse, PPTC, 1812 (4532 Metric), MF-MSMF, 60 V, 200 mA, 400 mA, 150 ms - Tape and Reel (Alt: MF-MSMF020/60-2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2599 / $0.2775 | Buy Now |
DISTI #
652-MF-MSMF020/60-2
|
Mouser Electronics | Resettable Fuses - PPTC 60V .2A-HD 40A MAX RoHS: Compliant | 129 |
|
$0.1650 / $0.3900 | Buy Now |
DISTI #
V36:1790_06254219
|
Arrow Electronics | PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60V 40A 0.8W 0.6s 0.4Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Date Code: 2329 | Americas - 97500 |
|
$0.2684 | Buy Now |
DISTI #
E02:0323_00123962
|
Arrow Electronics | PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60V 40A 0.8W 0.6s 0.4Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Date Code: 2513 | Europe - 24000 |
|
$0.3264 | Buy Now |
DISTI #
V72:2272_06254219
|
Arrow Electronics | PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60V 40A 0.8W 0.6s 0.4Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 321 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2047 Container: Cut Strips | Americas - 2708 |
|
$0.2711 / $0.2763 | Buy Now |
DISTI #
70407899
|
RS | Fuse PTC resettable SMD 1812 0.2A Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2600 | RFQ |
|
Onlinecomponents.com | PTC Resettable Fuse - 0.2A(hold) 0.4A(trip) - 60V - 40A - 0.8W - 0.40 Ohm - Solder Pad 1812. RoHS: Compliant |
9732 In Stock |
|
$0.2685 / $0.3090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-MSMF020/60-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-MSMF020/60-2
Bourns Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1913
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 4.73 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.4 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |
A good PCB layout for the MF-MSMF020/60-2 involves keeping the input and output traces short and symmetrical, using a solid ground plane, and minimizing the distance between the filter and the components it is connected to.
The MF-MSMF020/60-2 is designed to provide excellent EMI and RFI filtering capabilities, with a high attenuation of unwanted signals. However, the effectiveness of the filter in this regard also depends on the quality of the PCB layout and the overall system design.
The MF-MSMF020/60-2 is rated for operation up to 85°C, but it can be used in high-temperature applications with some derating. However, it's recommended to consult with Bourns Inc or a qualified engineer to determine the suitability of the filter for a specific high-temperature application.
The MF-MSMF020/60-2 is designed to minimize signal distortion and attenuation, but it can still affect the signal integrity of the system. The impact of the filter on signal integrity depends on the specific system design and the frequency range of interest.
The MF-MSMF020/60-2 is designed for use in high-frequency applications up to 60 MHz, but its performance may degrade at higher frequencies. It's recommended to consult with Bourns Inc or a qualified engineer to determine the suitability of the filter for a specific high-frequency application.