-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.05ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF-LSMF150/33X-2 by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK6362
|
Newark | Pptc Resettable Fuse, 1.5A, 33V, 2920 Rohs Compliant: Yes |Bourns MF-LSMF150/33X-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3790 |
|
$0.4560 / $0.7190 | Buy Now |
DISTI #
118-MF-LSMF150/33X-2CT-ND
|
DigiKey | 2920 RESETTABLE SMD PPTC 1.5A/33 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
944 In Stock |
|
$0.2750 / $0.8100 | Buy Now |
DISTI #
MF-LSMF150/33X-2
|
Avnet Americas | SMD Resettable Fuse, PPTC, 2920 [7351 Metric], MF-LSMF, 33 V, 1.5 A, 3 A, 2 s - Tape and Reel (Alt: MF-LSMF150/33X-2) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2339 / $0.2775 | Buy Now |
DISTI #
652-MF-LSMF150/33X-2
|
Mouser Electronics | Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.5A/33V RoHS: Compliant | 3374 |
|
$0.2990 / $0.6800 | Buy Now |
DISTI #
V72:2272_26585614
|
Arrow Electronics | PTC Resettable Fuse 1.5A(hold) 3A(trip) 33V 40A 1.5W 2s 0.05Ohm SMD Solder Pad 2920 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2119 Container: Cut Strips | Americas - 97 |
|
$0.2588 / $0.4163 | Buy Now |
DISTI #
73575228
|
RS | 2920 Resettable SMD PPTC 1.5A/33V Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4200 / $0.4400 | RFQ |
|
Onlinecomponents.com | PTC Resettable Fuse - SMD - 1.5A/33V RoHS: Compliant | 0 |
|
$0.2766 / $0.3099 | Buy Now |
DISTI #
61255274
|
Verical | PTC Resettable Fuse 1.5A(hold) 3A(trip) 33V 40A 1.5W 2s 0.05Ohm SMD Solder Pad 2920 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2119 | Americas - 97 |
|
$0.2588 / $0.3925 | Buy Now |
DISTI #
MF-LSMF150/33X-2
|
TTI | Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.5A/33V RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3090 | Buy Now |
DISTI #
MF-LSMF150/33X-2
|
Avnet Abacus | SMD Resettable Fuse PPTC 2920 7351 Metric MFLSMF 33 V 15 A 3 A 2 s - Tape and Reel (Alt: MF-LSMF150/33X-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-LSMF150/33X-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-LSMF150/33X-2
Bourns Inc
PTC Resettable Fuse, 0.05ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Description | 2920 Resettable SMD PPTC 1.5A/33V | |
Samacsys Manufacturer | Bourns | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 7.98 mm | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, 13 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.05 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 33 V |
Bourns recommends a symmetrical PCB layout with a solid ground plane, and keeping the component away from high-frequency noise sources. A minimum of 2 oz copper thickness is recommended for the PCB.
Use a soldering iron with a temperature range of 250°C to 260°C, and a solder with a melting point of 180°C to 190°C. Apply a small amount of solder to the pads, and ensure the component is properly aligned before soldering.
The maximum operating temperature range for the MF-LSMF150/33X-2 is -40°C to +125°C. However, it's recommended to operate the device within the -20°C to +85°C range for optimal performance and reliability.
Yes, the MF-LSMF150/33X-2 is designed to withstand vibrations up to 10 G peak acceleration. However, it's recommended to follow proper mounting and soldering techniques to ensure the device remains securely attached to the PCB.
Handle the MF-LSMF150/33X-2 with ESD-protective equipment, such as wrist straps or mats, to prevent damage from electrostatic discharge. Ensure the PCB is properly grounded, and use ESD-protective packaging during storage and transportation.