-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 6V, 0.05ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF-ASML035/6-2 by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1078
|
Newark | Pptc Resettable Fuse, 0.35A, 6V, 0402, Svhc:No Svhc (15-Jan-2019), Msl:Msl 2A - 4 Weeks Rohs Compliant: Yes |Bourns MF-ASML035/6-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9834 |
|
$0.7500 / $1.1000 | Buy Now |
DISTI #
MF-ASML035/6-2CT-ND
|
DigiKey | PTC RESET FUSE 6V 350MA 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5625 / $1.5600 | Buy Now |
DISTI #
MF-ASML035/6-2
|
Avnet Americas | PTC Resettable Fuse 50A 0.1s 6V 0.05 Ohm 2-Pin 0402 T/R - Tape and Reel (Alt: MF-ASML035/6-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1412 / $0.6061 | Buy Now |
DISTI #
652-MF-ASML035/6-2
|
Mouser Electronics | Resettable Fuses - PPTC 6V .35A-HD 50A MAX RoHS: Compliant | 6925 |
|
$0.5750 / $1.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5590 / $1.5300 | Buy Now |
DISTI #
MF-ASML035/6-2
|
TTI | Resettable Fuses - PPTC 6V .35A-HD 50A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.3150 / $0.3410 | Buy Now |
DISTI #
MF-ASML035/6-2
|
Avnet Abacus | PTC Resettable Fuse 50A 01s 6V 005 Ohm 2Pin 0402 TR - Tape and Reel (Alt: MF-ASML035/6-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Cytech Systems Limited | PTC RESET FUSE 6V 350MA 0402 | 20000 |
|
RFQ | |
|
LCSC | 6V 350mA 50A 700mA 0402 Resettable Fuses ROHS | 15 |
|
$1.4997 / $2.4517 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5590 / $1.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-ASML035/6-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-ASML035/6-2
Bourns Inc
PTC Resettable Fuse, 6V, 0.05ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.6 mm | |
Package Length | 1.15 mm | |
Package Style | SMT | |
Package Width | 0.65 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.05 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 6 V |
Bourns provides a recommended PCB layout and land pattern in their application notes. It's essential to follow these guidelines to ensure proper thermal management, minimize parasitic inductance, and optimize performance.
To ensure accuracy and reliability, it's crucial to consider the fuse's temperature derating, thermal management, and PCB design. Bourns recommends following their application notes and consulting with their technical support team for specific guidance.
Bourns recommends storing the fuses in their original packaging, away from direct sunlight, moisture, and extreme temperatures. Handling should be done with anti-static wrist straps and mats to prevent ESD damage.
While the MF-ASML035/6-2 is a robust component, it's essential to consult with Bourns' technical support team to discuss specific vibration and shock requirements. They can provide guidance on component selection, PCB design, and mounting considerations.
To determine the correct fuse rating, consider factors such as the circuit's voltage, current, and power requirements. Consult Bourns' selection guides, application notes, and technical support team for guidance on selecting the appropriate fuse rating.