Part Details for MEV3S1212SC by Murata Manufacturing Co Ltd
Results Overview of MEV3S1212SC by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MEV3S1212SC Information
MEV3S1212SC by Murata Manufacturing Co Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MEV3S1212SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEV3S1212SC
|
Avnet Americas | Module DC-DC 1-OUT 12V 0.25A 3W 4-Pin SIP Tube - Rail/Tube (Alt: MEV3S1212SC) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$8.9079 | Buy Now |
DISTI #
MEV3S1212SC
|
TTI | Isolated DC/DC Converters - Through Hole 3W 12-12V SIP SINGLE DC/DC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube | Americas - 0 |
|
$11.2800 / $12.7100 | Buy Now |
DISTI #
MEV3S1212SC
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
MEV3S1212SC
|
Avnet Abacus | Module DCDC 1OUT 12V 025A 3W 4Pin SIP Tube (Alt: MEV3S1212SC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MEV3S1212SC
MEV3S1212SC CAD Models
MEV3S1212SC Part Data Attributes
|
MEV3S1212SC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MEV3S1212SC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SIP-7/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2020-06-05 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSIP-T4 | |
JESD-609 Code | e3 | |
Length | 19.65 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 4.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.15 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 7.65 mm |
Alternate Parts for MEV3S1212SC
This table gives cross-reference parts and alternative options found for MEV3S1212SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEV3S1212SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NMJ1212SC | Murata Manufacturing Co Ltd | $10.9170 | DC-DC Regulated Power Supply Module, | MEV3S1212SC vs NMJ1212SC |
MER1S0505SC | Murata Manufacturing Co Ltd | $4.4625 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | MEV3S1212SC vs MER1S0505SC |
NMJ0512SC | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | MEV3S1212SC vs NMJ0512SC |
NMJ1209SAC | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | MEV3S1212SC vs NMJ1209SAC |
NMV1212SAC | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | MEV3S1212SC vs NMV1212SAC |
MEV1S1509SC | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | MEV3S1212SC vs MEV1S1509SC |
NMV0509SAC | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | MEV3S1212SC vs NMV0509SAC |
MEV3S1205SC | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | MEV3S1212SC vs MEV3S1205SC |
MEV1S2412SC | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | MEV3S1212SC vs MEV1S2412SC |
NMV0515SAC | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | MEV3S1212SC vs NMV0515SAC |
MEV3S1212SC Frequently Asked Questions (FAQ)
-
The recommended land pattern for the MEV3S1212SC is a rectangular pad with a size of 2.5mm x 1.5mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask opening of 1.5mm x 1.5mm.
-
The MEV3S1212SC has a thermal resistance of 10°C/W. To handle thermal considerations, ensure good airflow around the component, use a thermal interface material (TIM) with a thermal conductivity of at least 1 W/m-K, and consider using a heat sink or thermal pad if the operating temperature exceeds 85°C.
-
The maximum operating temperature range for the MEV3S1212SC is -40°C to 125°C. However, the component is designed to operate optimally between -20°C to 85°C.
-
To ensure reliability in high-vibration environments, use a secure mounting method such as a screw or adhesive, and consider using a vibration-dampening material like a silicone adhesive or a vibration-absorbing mount. Additionally, ensure the component is properly soldered and the PCB is designed to withstand vibrations.
-
The recommended storage condition for the MEV3S1212SC is in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 60%. Avoid storing the component in direct sunlight or near heat sources.