Part Details for MER1S1212SC by Murata Manufacturing Co Ltd
Results Overview of MER1S1212SC by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MER1S1212SC Information
MER1S1212SC by Murata Manufacturing Co Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MER1S1212SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MER1S1212SC
|
Avnet Americas | Module DC-DC 1-OUT 12V 0.084A 1W 4-Pin SIP - Rail/Tube (Alt: MER1S1212SC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$4.7500 | Buy Now |
DISTI #
MER1S1212SC
|
TTI | Isolated DC/DC Converters - Through Hole 1W 12-12V SIP SINGLE DC/DC pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Tube | Americas - 0 |
|
$6.0200 / $6.2600 | Buy Now |
|
NexGen Digital | 63 |
|
RFQ | ||
DISTI #
MER1S1212SC
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
MER1S1212SC
|
Avnet Abacus | Module DCDC 1OUT 12V 0084A 1W 4Pin SIP (Alt: MER1S1212SC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MER1S1212SC
MER1S1212SC CAD Models
MER1S1212SC Part Data Attributes
|
MER1S1212SC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MER1S1212SC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2020-06-05 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 88.5% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSIP-T4 | |
JESD-609 Code | e3 | |
Length | 19.65 mm | |
Line Regulation-Max | 1.1% | |
Load Regulation-Max | 3.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.084 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.15 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6.15 mm |
Alternate Parts for MER1S1212SC
This table gives cross-reference parts and alternative options found for MER1S1212SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MER1S1212SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NMJ1212SC | Murata Manufacturing Co Ltd | $10.9170 | DC-DC Regulated Power Supply Module, | MER1S1212SC vs NMJ1212SC |
MER1S0505SC | Murata Manufacturing Co Ltd | $4.4625 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | MER1S1212SC vs MER1S0505SC |
NMJ0512SC | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | MER1S1212SC vs NMJ0512SC |
NMJ1209SAC | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | MER1S1212SC vs NMJ1209SAC |
NMV1212SAC | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | MER1S1212SC vs NMV1212SAC |
MEV1S1509SC | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | MER1S1212SC vs MEV1S1509SC |
NMV0509SAC | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | MER1S1212SC vs NMV0509SAC |
MEV3S1205SC | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | MER1S1212SC vs MEV3S1205SC |
MEV1S2412SC | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | MER1S1212SC vs MEV1S2412SC |
NMV0515SAC | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | MER1S1212SC vs NMV0515SAC |
MER1S1212SC Frequently Asked Questions (FAQ)
-
Murata recommends a land pattern with a pad size of 2.5mm x 1.5mm, with a non-solder mask defined (NSMD) pad shape, and a minimum clearance of 0.5mm between the pad and the solder mask.
-
During reflow soldering, ensure the component is placed on a flat surface, and the soldering temperature profile follows the recommended temperature range of 220°C to 240°C, with a peak temperature of 235°C ± 5°C.
-
The maximum allowable voltage derating for the MER1S1212SC is 80% of the rated voltage, which is 12V. Therefore, the maximum allowable voltage is 9.6V.
-
The MER1S1212SC is rated for operation up to 125°C, but it's recommended to derate the voltage and current according to the temperature derating curve provided in the datasheet to ensure reliable operation.
-
Store the MER1S1212SC in a dry, cool place, away from direct sunlight, with a relative humidity of 60% or less, and a temperature range of 5°C to 30°C. Use a moisture barrier bag or a dry pack with a desiccant to prevent moisture absorption.