Part Details for MELFM0204-TC-1002DT by VENKEL LTD
Results Overview of MELFM0204-TC-1002DT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MELFM0204-TC-1002DT Information
MELFM0204-TC-1002DT by VENKEL LTD is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for MELFM0204-TC-1002DT
MELFM0204-TC-1002DT CAD Models
MELFM0204-TC-1002DT Part Data Attributes
|
MELFM0204-TC-1002DT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
MELFM0204-TC-1002DT
VENKEL LTD
Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | MELF | |
Reach Compliance Code | unknown | |
Additional Feature | PRECISION | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |