Part Details for MEE300-06DA by Littelfuse Inc
Results Overview of MEE300-06DA by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MEE300-06DA Information
MEE300-06DA by Littelfuse Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MEE300-06DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH5546
|
Newark | Bipolar Module - Diode Y4-M5/6/ Box |Littelfuse MEE300-06DA RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
87213923
|
Verical | Diode Switching 600V 304A 3-Pin Case Y4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$68.5000 / $70.3000 | Buy Now |
DISTI #
MEE300-06DA
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 6 |
|
$59.8000 / $70.3000 | Buy Now |
Part Details for MEE300-06DA
MEE300-06DA CAD Models
MEE300-06DA Part Data Attributes
|
MEE300-06DA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MEE300-06DA
Littelfuse Inc
Rectifier Diode, 1 Phase, 2 Element, 304A, 600V V(RRM), Silicon, MODULE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | MODULE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY, LOW NOISE, FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.36 V | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 2400 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 304 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 875 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 12000 µA | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MEE300-06DA
This table gives cross-reference parts and alternative options found for MEE300-06DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEE300-06DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MEE300-06DA | IXYS Corporation | $40.6913 | Rectifier Diode, 1 Phase, 2 Element, 304A, 600V V(RRM), Silicon, MODULE-3 | MEE300-06DA vs MEE300-06DA |
MEE300-06DA Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 5 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
-
Yes, MEE300-06DA is designed to withstand high-vibration environments. However, it's crucial to ensure proper mounting and secure the device to prevent mechanical stress. Consult the manufacturer's application notes for more information.
-
To prevent electrostatic discharge (ESD) damage, handle MEE300-06DA with ESD-protective equipment, such as wrist straps, mats, and bags. Ensure the workspace is ESD-safe, and follow proper handling procedures.
-
The maximum surge current rating for MEE300-06DA is 300A. However, it's essential to consult the datasheet and application notes for specific surge current ratings and duration to ensure the device operates within its specifications.
-
MEE300-06DA is rated for operation up to 150°C (302°F). However, it's crucial to derate the device's performance and consider thermal management strategies to ensure reliable operation in high-temperature environments.