Part Details for MEC8-110-02-L-VP by Samtec Inc
Results Overview of MEC8-110-02-L-VP by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MEC8-110-02-L-VP Information
MEC8-110-02-L-VP by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MEC8-110-02-L-VP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X1542
|
Newark | Card Edge Conn, Dual, 20Pos, Press Fit, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:20 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Contact Material:Copper Rohs Compliant: Yes |Samtec MEC8-110-02-L-VP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$4.3000 / $7.3100 | Buy Now |
DISTI #
SAM11492-ND
|
DigiKey | CONN EDGE DUAL FMALE 20POS 0.031 Min Qty: 1 Lead time: 6 Weeks Container: Tray |
121 In Stock |
|
$3.1200 / $5.7200 | Buy Now |
DISTI #
MEC8-110-02-L-VP
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 20 Contacts, Through Hole Mount, Straight - Trays (Alt: MEC8-110-02-L-VP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Tray | 0 |
|
$3.5136 / $4.6452 | Buy Now |
DISTI #
200-MEC811002LVP
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector RoHS: Compliant | 327 |
|
$2.5700 / $5.0000 | Buy Now |
DISTI #
V36:1790_08416710
|
Arrow Electronics | Conn Card Edge SKT 20 POS 0.8mm Press Fit ST Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2512 | Americas - 209 |
|
$3.0990 / $4.7400 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Mini Edge Card Socket RoHS: Compliant |
626 In Stock |
|
$3.0290 / $5.6130 | Buy Now |
DISTI #
69275806
|
Verical | Conn Card Edge SKT 20 POS 0.8mm Press Fit ST Thru-Hole Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2325 | Americas - 625 |
|
$4.1765 / $6.6000 | Buy Now |
DISTI #
5cd8ff0fcd7c1c4c3852fe0d
|
Samtec | 0.80 mm Mini Edge Card Socket RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Tray | 0 |
|
$2.1200 / $4.7400 | Buy Now |
DISTI #
MEC8-110-02-L-VP
|
IBS Electronics | CARD EDGE CONNECTOR DUAL SIDE 1.57 MM 20 CONTACTS THROUGH HOLE MOUNT STRAIGHT PRESS FIT Min Qty: 5 Package Multiple: 1 | 626 |
|
$3.9377 / $7.2969 | Buy Now |
DISTI #
000000000003859553
|
Sager | Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical Min Qty: 1 | 0 |
|
$3.1300 / $4.7400 | Buy Now |
Part Details for MEC8-110-02-L-VP
MEC8-110-02-L-VP CAD Models
MEC8-110-02-L-VP Part Data Attributes
|
MEC8-110-02-L-VP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC8-110-02-L-VP
Samtec Inc
Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.339 inch | |
Body Depth | 0.346 inch | |
Body Length | 0.496 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mating Contact Row Spacing | 0.071 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.3 A | |
Reference Standard | UL | |
Terminal Length | 0.048 inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 20 |
MEC8-110-02-L-VP Frequently Asked Questions (FAQ)
-
The recommended torque for the screw locks is 0.5-1.5 in-lbs (0.056-0.169 Nm).
-
Yes, the MEC8-110-02-L-VP is designed to withstand high-vibration environments and meets the IEC 61373 Category 2 vibration standard.
-
The operating temperature range for the MEC8-110-02-L-VP is -40°C to 125°C.
-
Yes, the MEC8-110-02-L-VP is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The mating cycle life of the MEC8-110-02-L-VP is 500 cycles minimum.