Part Details for MEC1-140-02-L-D-A-K-TR by Samtec Inc
Results Overview of MEC1-140-02-L-D-A-K-TR by Samtec Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MEC1-140-02-L-D-A-K-TR Information
MEC1-140-02-L-D-A-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MEC1-140-02-L-D-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2488
|
Newark | Card Edge Conn, Dual, 80Pos, Solder, Card Edge Connector Type:Dual Side, Card Thickness:1.6Mm, No. Of Contacts:80 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Samtec MEC1-140-02-L-D-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$4.7600 / $9.5900 | Buy Now |
DISTI #
SAM14187CT-ND
|
DigiKey | CONN EDGE DUAL FMALE 80POS 0.039 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
258 In Stock |
|
$3.8254 / $6.9400 | Buy Now |
DISTI #
MEC1-140-02-L-D-A-
|
Avnet Americas | Conn Card Edge SKT 80 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: MEC1-140-02-L-D-A-) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 111 Weeks, 0 Days Container: Reel | 1744 Factory Stock |
|
$3.5962 / $4.3210 | Buy Now |
DISTI #
200-MEC114002LDAKTR
|
Mouser Electronics | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket RoHS: Compliant | 156 |
|
$3.7900 / $6.9400 | Buy Now |
DISTI #
E02:0323_04625800
|
Arrow Electronics | Conn Card Edge SKT 80 POS 1mm Solder ST SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2334 | Europe - 160 |
|
$5.1425 / $7.8489 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | 1444 Factory Stock |
|
$3.4400 / $6.9800 | Buy Now |
DISTI #
85032972
|
Verical | Conn Card Edge SKT 80 POS 1mm Solder ST SMD T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 1444 |
|
$3.4000 / $6.9400 | Buy Now |
DISTI #
69847450
|
Verical | Conn Card Edge SKT 80 POS 1mm Solder ST SMD T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2334 | Americas - 160 |
|
$8.2645 | Buy Now |
|
Bristol Electronics | 93 |
|
RFQ | ||
|
Quest Components | 74 |
|
$5.0320 / $8.1600 | Buy Now |
Part Details for MEC1-140-02-L-D-A-K-TR
MEC1-140-02-L-D-A-K-TR CAD Models
MEC1-140-02-L-D-A-K-TR Part Data Attributes
|
MEC1-140-02-L-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC1-140-02-L-D-A-K-TR
Samtec Inc
Card Edge Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body Breadth | 0.275 inch | |
Body Depth | 0.356 inch | |
Body Length | 1.754 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.0866 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1.6 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
MEC1-140-02-L-D-A-K-TR Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
-
Yes, the MEC1-140-02-L-D-A-K-TR is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 vibration standard, which means it can operate in environments with vibrations up to 15 g.
-
The MEC1-140-02-L-D-A-K-TR is rated for operation in temperatures ranging from -40°C to 125°C and can withstand humidity up to 95% RH. However, it's essential to follow proper derating and design guidelines for extreme environmental conditions.
-
The MEC1-140-02-L-D-A-K-TR has a mating cycle life of at least 500 cycles, making it suitable for applications that require frequent mating and unmating.
-
While it's technically possible to use a different wire gauge, it's not recommended. Using a wire gauge outside the recommended range (22-24 AWG) may affect the connector's performance, reliability, and durability.