Part Details for MEC1-120-02-L-D-NP-K-TR by Samtec Inc
Results Overview of MEC1-120-02-L-D-NP-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MEC1-120-02-L-D-NP-K-TR Information
MEC1-120-02-L-D-NP-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LD09P24A4GV00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 9 way Pin Straight, Solder, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness | |
DB5W5P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Metal Brackets. | |
DCV8W8P543M30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Metal Brackets. |
Price & Stock for MEC1-120-02-L-D-NP-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEC1-120-02-L-D-NP-K-TR-ND
|
DigiKey | CONN EDGE DUAL FMALE 40POS 0.039 Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9300 | Buy Now |
DISTI #
MEC1-120-02-L-D-NP
|
Avnet Americas | - Tape and Reel (Alt: MEC1-120-02-L-D-NP) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$2.9514 / $3.5880 | Buy Now |
DISTI #
200-MEC112002LDNPKTR
|
Mouser Electronics | Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket | 0 |
|
$3.1700 / $3.9300 | Order Now |
|
Onlinecomponents.com | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | 0 |
|
$2.6000 / $5.3700 | Buy Now |
DISTI #
5cd8fef5cd7c1c4c3852e06d
|
Samtec | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.5700 / $5.6300 | Buy Now |
DISTI #
000000000001321764
|
Sager | Standard Card Edge Connectors Min Qty: 1 | 0 |
|
$3.1700 / $5.6300 | Buy Now |
|
Master Electronics | 1.00 mm Mini Edge Card Socket, Vertical RoHS: Compliant | 0 |
|
$2.6000 / $5.3700 | Buy Now |
Part Details for MEC1-120-02-L-D-NP-K-TR
MEC1-120-02-L-D-NP-K-TR CAD Models
MEC1-120-02-L-D-NP-K-TR Part Data Attributes
|
MEC1-120-02-L-D-NP-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MEC1-120-02-L-D-NP-K-TR
Samtec Inc
Conn Card Edge SKT 40 POS 1mm Solder ST SMD T/R
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Connector Type | CARD EDGE CONNECTOR |