-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, Module-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDW12-12S24 by Minmax Technology Co Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | MDW12 Series 12 VDC 12 W 0.5 A Regulated Output DC-DC Converter - DIP-16 Min Qty: 1 Package Multiple: 1 |
1 null |
|
$14.9600 / $15.7100 | Buy Now |
DISTI #
MDW12-12S24
|
IBS Electronics | MDW12-12S24 by MINMAX is a DC-DC converter with 12W output, 12V input, 24V single output, high efficiency, and compact size, ideal for industrial applications. Min Qty: 1 Package Multiple: 1 | 1 |
|
$19.4480 / $20.4230 | Buy Now |
|
NAC | DC/DC Converter RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.5800 / $19.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MDW12-12S24
Minmax Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MDW12-12S24
Minmax Technology Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, Module-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINMAX TECHNOLOGY CO LTD | |
Package Description | Module-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Minmax | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDMA-P5 | |
JESD-609 Code | e3 | |
Length | 23.8 mm | |
Line Regulation-Max | 0.8% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 24.24 V | |
Output Voltage-Min | 23.76 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OVER LOAD; UNDER VOLTAGE | |
Ripple Voltage (Main Out) | 0.024745 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 13.7 mm |
Minmax recommends a PCB layout with a large copper area on the bottom side of the board, connected to the module's thermal pad, to ensure efficient heat dissipation. A minimum of 2oz copper thickness is recommended.
Yes, the MDW12-12S24 is designed to withstand vibrations up to 10G (10-2000Hz) and shocks up to 50G (11ms). However, it's recommended to consult with Minmax's application engineers for specific vibration and shock requirements.
The maximum output capacitance is 220uF. Exceeding this value may affect the module's stability and performance. It's recommended to consult with Minmax's application engineers for specific output capacitance requirements.
The MDW12-12S24 is designed to operate in environments with a relative humidity of up to 95% (non-condensing). However, it's recommended to take precautions to prevent moisture ingress and to consult with Minmax's application engineers for specific humidity requirements.
Minmax recommends using a fuse with a rating of 2A to 5A, depending on the specific application and input voltage. It's recommended to consult with Minmax's application engineers for specific fuse rating requirements.