Part Details for MDS1-GP-C08 by Bimba Manufacturing Company
Results Overview of MDS1-GP-C08 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDS1-GP-C08 Information
MDS1-GP-C08 by Bimba Manufacturing Company is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
TMDS181IRGZR | Texas Instruments | 6 Gbps HDMI® Retimer 48-VQFN -40 to 85 | |
TMDS171IRGZR | Texas Instruments | 3.4 Gbps TMDS Retimer 48-VQFN -40 to 85 |
Price & Stock for MDS1-GP-C08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71968292
|
RS | Switch, Pnp Type, M8 Quick Joint, 150Mm Wire, For Mtc/Macq/Mhfk/Mhfy Series Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 25 |
|
$49.3800 / $64.1300 | Buy Now |