Part Details for MDMV-31PH12M7 by ITT Interconnect Solutions
Results Overview of MDMV-31PH12M7 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDMV-31PH12M7 Information
MDMV-31PH12M7 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MDMV-31PH12M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P3567
|
Newark | Micros |Itt Cannon MDMV-31PH12M7 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$353.2700 / $389.1500 | Buy Now |
DISTI #
MDMV-31PH12M7-ND
|
DigiKey | CABLE ASSY Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$352.6160 | Buy Now |
DISTI #
MDMV-31PH12M7
|
Avnet Americas | Cable Assembly Coaxial 26AWG 31 POS D-Sub PIN Crimp - Bulk (Alt: MDMV-31PH12M7) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$308.3328 / $339.4669 | Buy Now |
DISTI #
965-MDMV-31PH12M7
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$387.4000 | Order Now |
DISTI #
ITTMDMV-31PH12M7
|
Heilind Electronics | MDMV-31PH12M7 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$321.1800 / $781.9700 | Buy Now |
DISTI #
ITTMDMV-31PH12M7
|
Interstate Connecting Components | MDMV-31PH12M7 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$321.1800 / $781.9700 | Buy Now |