Part Details for MDM-9SL1P by ITT Interconnect Solutions
Results Overview of MDM-9SL1P by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDM-9SL1P Information
MDM-9SL1P by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MDM-9SL1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P3516
|
Newark | Connector, D-Shell, Cable Mnt, Recept, 9 Contacts, Skt, 0.05 Pitch, Wire Termina |Itt Cannon MDM-9SL1P RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.6800 / $146.9200 | Buy Now |
DISTI #
MDM-9SL1P-ND
|
DigiKey | CONN MICRO-D RCPT 9POS PNL MNT Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$113.1392 / $149.0800 | Buy Now |
DISTI #
MDM-9SL1P
|
Avnet Americas | - Bulk (Alt: MDM-9SL1P) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$99.1200 / $110.8610 | Buy Now |
DISTI #
965-MDM-9SL1P
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO 9 F .500 JACKP RoHS: Not Compliant | 6 |
|
$104.3700 / $127.5400 | Buy Now |
DISTI #
ITTMDM-9SL1P
|
Heilind Electronics | MDM-9SL1P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MDM-9SL1P, Micros, Micro RoHS: Compliant |
10 In Stock |
|
$115.9300 / $152.5000 | Buy Now |
DISTI #
ITTMDM-9SL1P
|
Interstate Connecting Components | MDM-9SL1P | 0 |
|
Buy Now | |
|
Master Electronics | MDM-9SL1P, Micros, Micro RoHS: Compliant |
10 In Stock |
|
$115.9300 / $152.5000 | Buy Now |
Part Details for MDM-9SL1P
MDM-9SL1P CAD Models
MDM-9SL1P Part Data Attributes
|
MDM-9SL1P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-9SL1P
ITT Interconnect Solutions
D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .125-.137, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.785 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON CU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC | |
Mounting Option 2 | JACKPOST | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Terminal Length | 0.5 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Wire Size-Max | 25 AWG | |
Wire Size-Min | 25 AWG | |
Withdrawl Force-Min | .139 N |
Alternate Parts for MDM-9SL1P
This table gives cross-reference parts and alternative options found for MDM-9SL1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-9SL1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MDM-9SH003P | ITT Interconnect Solutions | $115.9463 | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .125-.137, Receptacle, | MDM-9SL1P vs MDM-9SH003P |
MDM-9SH001P-A174 | ITT Interconnect Solutions | $169.9186 | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .125-.137, Receptacle, | MDM-9SL1P vs MDM-9SH001P-A174 |
MDM-9SH011P | ITT Interconnect Solutions | Check for Price | MICRO 9C S 36" YEL JACKP | MDM-9SL1P vs MDM-9SH011P |
MDM-9SH006P-A174 | ITT Interconnect Solutions | Check for Price | MICRO 9 F 36" RBW JACKP | MDM-9SL1P vs MDM-9SH006P-A174 |
MDM-9SL1P Frequently Asked Questions (FAQ)
-
The recommended torque value for the MDM-9SL1P connector is 10-12 in-lbs (1.1-1.4 Nm) for the screw locks, and 5-7 in-lbs (0.6-0.8 Nm) for the jack screws.
-
Yes, the MDM-9SL1P is designed to withstand high-vibration environments and meets the requirements of MIL-DTL-38999, which includes vibration testing.
-
The operating temperature range of the MDM-9SL1P is -65°C to +200°C, making it suitable for use in extreme temperature environments.
-
Yes, the MDM-9SL1P is designed to be compatible with other MIL-DTL-38999 connectors, making it easy to integrate into existing systems.
-
The typical mating cycle life of the MDM-9SL1P is 500-1000 cycles, depending on the application and environmental conditions.