-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDM-9PCBRP by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC0830
|
Newark | 096510-0229 Rohs Compliant: No O And Date Code Only |Itt Cannon MDM-9PCBRP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$134.1700 | Buy Now |
DISTI #
38P3180
|
Newark | Micro D Connector, R/A, Plug, 9Pos, Th, D Sub Connector Type:Micro D, Gender:Plug, Product Range:Mdm-Pcb Series, No. Of Contacts:9Contacts, D Sub Shell Size:-, Contact Termination Type:Solder, Contact Material:Copper Alloy Rohs Compliant: No |Itt Cannon MDM-9PCBRP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.0800 / $162.5300 | Buy Now |
DISTI #
1003-1276-ND
|
DigiKey | CONN MICRO-D PLUG 9POS R/A SLDR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
205 In Stock |
|
$136.3500 / $177.4900 | Buy Now |
DISTI #
MDM-9PCBRP
|
Avnet Americas | Conn Micro D-Subminiature PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: MDM-9PCBRP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 71 |
|
$91.8730 / $134.1681 | Buy Now |
DISTI #
965-MDM-9PCBRP
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO 9 M PC R/A JACKP RoHS: Not Compliant | 0 |
|
$122.8100 / $139.1400 | Order Now |
DISTI #
V37:1799_16471973
|
Arrow Electronics | Conn Micro-D M 9 POS 0.64mm Solder RA Thru-Hole 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2348 | Americas - 1 |
|
$118.8900 / $124.9900 | Buy Now |
DISTI #
ITTMDM-9PCBRP
|
Heilind Electronics | MDM MICRO-D PCB CONN ECTOR | Americas - 18 in Stock |
|
$82.6754 / $104.0110 | Buy Now |
|
Onlinecomponents.com | D Microminiature Connector - 9 Contact - Male - 0.05 inch Pitch - Solder Terminal - #2-56 - Plug RoHS: Compliant |
40 In Stock 50 On Order |
|
$83.5800 / $103.0800 | Buy Now |
DISTI #
85578558
|
Verical | Conn Micro-D M 9 POS 0.64mm Solder RA Thru-Hole 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2343 | Americas - 38 |
|
$108.6540 / $134.0040 | Buy Now |
DISTI #
76087057
|
Verical | Conn Micro-D M 9 POS 0.64mm Solder RA Thru-Hole 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2348 | Americas - 1 |
|
$118.8900 / $124.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MDM-9PCBRP
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-9PCBRP
ITT Interconnect Solutions
D Type Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.31 inch | |
Body Depth | 0.42 inch | |
Body Length | 0.785 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | YELLOW CHROMATE/CADMIUM | |
Shell Material | METAL | |
Shell Size | A | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for MDM-9PCBRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-9PCBRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CIM10-A02NP | Cristek Interconnects Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | MDM-9PCBRP vs CIM10-A02NP |
M83513/10-A02CP | Bel Fuse | Check for Price | D Microminiature Connector, | MDM-9PCBRP vs M83513/10-A02CP |
M83513/10-A2CP | Glenair Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | MDM-9PCBRP vs M83513/10-A2CP |
M83513/10-A02NP | Amphenol Corporation | Check for Price | D Type Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Plug | MDM-9PCBRP vs M83513/10-A02NP |
MDM-9PCBRT-A172 | ITT Interconnect Solutions | Check for Price | MICRO | MDM-9PCBRP vs MDM-9PCBRT-A172 |
The recommended torque for the MDM-9PCBRP connector is 10-12 in-lbs (1.1-1.4 Nm) for the screw locks and 10-15 in-lbs (1.1-1.7 Nm) for the jack screws.
Yes, the MDM-9PCBRP connector is designed to withstand high-vibration environments and is suitable for use in applications such as aerospace, defense, and industrial systems.
Yes, the MDM-9PCBRP connector is designed to be compatible with other ITT Interconnect Solutions products, including cables, adapters, and connectors.
The operating temperature range of the MDM-9PCBRP connector is -55°C to 125°C (-65°F to 257°F).
Yes, the MDM-9PCBRP connector is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.