Part Details for MDM-9PCBRP-L61 by ITT Interconnect Solutions
Results Overview of MDM-9PCBRP-L61 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDM-9PCBRP-L61 Information
MDM-9PCBRP-L61 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MDM-9PCBRP-L61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-MDM-9PCBRP-L61-ND
|
DigiKey | CONN MICRO-D PLUG 9POS R/A Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
33 In Stock |
|
$152.4750 / $196.5900 | Buy Now |
Part Details for MDM-9PCBRP-L61
MDM-9PCBRP-L61 CAD Models
MDM-9PCBRP-L61 Part Data Attributes
|
MDM-9PCBRP-L61
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-9PCBRP-L61
ITT Interconnect Solutions
D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body Breadth | 0.31 inch | |
Body Depth | 0.42 inch | |
Body Length | 0.785 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for MDM-9PCBRP-L61
This table gives cross-reference parts and alternative options found for MDM-9PCBRP-L61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-9PCBRP-L61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MDM-9PH027B-F222 | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, | MDM-9PCBRP-L61 vs MDM-9PH027B-F222 |
MWDL-9PCBRR6.125 | Glenair Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking, | MDM-9PCBRP-L61 vs MWDL-9PCBRR6.125 |
MWDL-9PCBRPT.125 | Glenair Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking, | MDM-9PCBRP-L61 vs MWDL-9PCBRPT.125 |
MWDL-9PCBR.190 | Glenair Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking, | MDM-9PCBRP-L61 vs MWDL-9PCBR.190 |
MWDL-9PCBRR5M.250 | Glenair Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking, | MDM-9PCBRP-L61 vs MWDL-9PCBRR5M.250 |
MWDL-9PCBRM.110 | Glenair Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking, | MDM-9PCBRP-L61 vs MWDL-9PCBRM.110 |
MWDL-9PCBRR2M.150 | Glenair Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking, | MDM-9PCBRP-L61 vs MWDL-9PCBRR2M.150 |
MDM-9PH005F-F222 | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, | MDM-9PCBRP-L61 vs MDM-9PH005F-F222 |
MWDL-9PCBRR3.125 | Glenair Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking, | MDM-9PCBRP-L61 vs MWDL-9PCBRR3.125 |
MDM-9PH002L-F222 | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, | MDM-9PCBRP-L61 vs MDM-9PH002L-F222 |