Part Details for MDM-9PCBRP-A172 by ITT Interconnect Solutions
Results Overview of MDM-9PCBRP-A172 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDM-9PCBRP-A172 Information
MDM-9PCBRP-A172 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MDM-9PCBRP-A172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P3181
|
Newark | Micros |Itt Cannon MDM-9PCBRP-A172 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$228.4200 / $255.9000 | Buy Now |
DISTI #
MDM-9PCBRP-A172-ND
|
DigiKey | CONN MICRO-D PLUG 9POS R/A SLDR Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$228.5100 | Buy Now |
DISTI #
MDM-9PCBRP-A172
|
Avnet Americas | Conn Micro D-Subminiature PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: MDM-9PCBRP-A172) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$191.8656 / $211.2397 | Buy Now |
DISTI #
965-MDM-9PCBRP-A172
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Not Compliant | 0 |
|
$212.9900 | Order Now |
DISTI #
ITTMDM-9PCBRP-A172
|
Heilind Electronics | MDM-9PCBRP-A172 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Micro D-Subminiature PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port RoHS: Compliant | 0 |
|
$199.8600 / $372.1000 | Buy Now |
DISTI #
ITTMDM-9PCBRP-A172
|
Interstate Connecting Components | MDM-9PCBRP-A172 | 0 |
|
Buy Now | |
|
Master Electronics | Conn Micro D-Subminiature PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port RoHS: Compliant | 0 |
|
$199.8600 / $372.1000 | Buy Now |
Part Details for MDM-9PCBRP-A172
MDM-9PCBRP-A172 CAD Models
MDM-9PCBRP-A172 Part Data Attributes
|
MDM-9PCBRP-A172
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-9PCBRP-A172
ITT Interconnect Solutions
D Type Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.31 inch | |
Body Depth | 0.42 inch | |
Body Length | 0.785 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | GOLD | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Withdrawl Force-Min | .139 N |