-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector, 51 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDM-51PCBRP by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H7394
|
Newark | Micro D Connector, R/A, Plug, 51Pos, Th, D Sub Connector Type:Micro D, Gender:Plug, Product Range:Mdm-Pcb Series, No. Of Contacts:51Contacts, D Sub Shell Size:-, Contact Termination Type:Solder, Contact Material:Copper Alloy Rohs Compliant: No |Itt Cannon MDM-51PCBRP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$481.6400 / $530.5600 | Buy Now |
DISTI #
1003-1304-ND
|
DigiKey | CONN MICRO-D PLUG 51POS R/A SLDR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
125 In Stock |
|
$470.3500 / $550.6600 | Buy Now |
DISTI #
MDM-51PCBRP
|
Avnet Americas | Conn Micro D-Subminiature PIN 51 POS Solder RA Thru-Hole 51 Terminal 1 Port - Bulk (Alt: MDM-51PCBRP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 9 |
|
$373.0176 / $462.8290 | Buy Now |
DISTI #
MDM-51PCBRP
|
Avnet Americas | Conn Micro D-Subminiature PIN 51 POS Solder RA Thru-Hole 51 Terminal 1 Port - Bulk (Alt: MDM-51PCBRP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$373.0176 / $462.8290 | Buy Now |
DISTI #
965-MDM-51PCBRP
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Not Compliant | 5 |
|
$487.3800 / $511.0200 | Buy Now |
DISTI #
ITTMDM-51PCBRP
|
Heilind Electronics | MDM MICRO-D PCB CONN ECTOR | Americas - 3 in Stock |
|
$347.1683 / $541.8432 | Buy Now |
|
Onlinecomponents.com | D Microminiature Connector - 51 Contact - Male - 0.05 inch Pitch - Solder Terminal - #2-56 - Plug RoHS: Compliant |
14 In Stock |
|
$507.7200 / $529.9700 | Buy Now |
DISTI #
87098605
|
Verical | Conn Micro-D PIN 51 POS 0.64mm Solder RA Thru-Hole 51 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2440 | Americas - 13 |
|
$597.3176 / $623.4941 | Buy Now |
DISTI #
MDM-51PCBRP
|
TTI | D-Sub Micro-D Connectors Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$441.5600 / $505.9100 | Buy Now |
DISTI #
MDM-51PCBRP
|
IBS Electronics | CONN MICRO D-SUBMINIATURE PIN 51 POS SOLDER RA THRU-HOLE 51 TERMINAL 1 PORT Min Qty: 1 Package Multiple: 1 | 14 |
|
$660.0360 / $688.9610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MDM-51PCBRP
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-51PCBRP
ITT Interconnect Solutions
D Type Connector, 51 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.351 inch | |
Body Depth | 0.65 inch | |
Body Length | 1.435 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for MDM-51PCBRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-51PCBRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83513/11-G02NP | Glenair Inc | $325.9489 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | MDM-51PCBRP vs M83513/11-G02NP |
MDM-51PCBR | ITT Interconnect Solutions | $43.2940 | D Type Connector, 51 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Receptacle, | MDM-51PCBRP vs MDM-51PCBR |
MDM-51PCBR-A174-F222 | ITT Interconnect Solutions | $60.0611 | CONN MICRO-D PLUG 51POS R/A SLDR | MDM-51PCBRP vs MDM-51PCBR-A174-F222 |
MDM-51PCBRM7-A174 | ITT Interconnect Solutions | $635.8299 | D Type Connector, 51 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle, | MDM-51PCBRP vs MDM-51PCBRM7-A174 |
MDM-51PCBRM7-F222 | ITT Interconnect Solutions | $742.4666 | MICRO 51 M PCB90 DEG JACKP | MDM-51PCBRP vs MDM-51PCBRM7-F222 |
MDM-51PCBRM7T | ITT Interconnect Solutions | Check for Price | MICRO | MDM-51PCBRP vs MDM-51PCBRM7T |
M83513/11-G02NP | Amphenol Corporation | Check for Price | D Type Connector, 51 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Plug | MDM-51PCBRP vs M83513/11-G02NP |
M83513/11-G02CP | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | MDM-51PCBRP vs M83513/11-G02CP |
The recommended torque value is 10-12 in-lbs (1.1-1.4 Nm) for the screw locks on the MDM-51PCBRP connector.
Yes, the MDM-51PCBRP connector is designed to withstand high-vibration environments and is suitable for use in applications such as aerospace, defense, and industrial systems.
The operating temperature range of the MDM-51PCBRP connector is -55°C to 125°C (-65°F to 257°F).
Yes, the MDM-51PCBRP connector is designed to operate in harsh environments and is resistant to corrosion, moisture, and other environmental factors.
The MDM-51PCBRP connector has a mating cycle life of 500 cycles minimum.