Part Details for MDM-37PSM2-A141 by ITT Interconnect Solutions
Results Overview of MDM-37PSM2-A141 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDM-37PSM2-A141 Information
MDM-37PSM2-A141 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MDM-37PSM2-A141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P2489
|
Newark | Micros |Itt Cannon MDM-37PSM2-A141 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$433.1000 / $477.0900 | Buy Now |
DISTI #
MDM-37PSM2-A141-ND
|
DigiKey | CONN MICRO-D PLUG 37POS PNL MNT Min Qty: 10 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$424.8310 | Buy Now |
DISTI #
MDM-37PSM2-A141
|
Avnet Americas | Conn Micro D-Subminiature PIN 37 POS Solder Pot ST Panel Mount 37 Terminal 1 Port - Bulk (Alt: MDM-37PSM2-A141) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$378.0192 / $416.1818 | Buy Now |
DISTI #
965-MDM-37PSM2-A141
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Not Compliant | 0 |
|
$436.5100 | Order Now |
DISTI #
ITTMDM-37PSM2-A141
|
Heilind Electronics | MDM-37PSM2-A141 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$393.7700 / $958.6900 | Buy Now |
DISTI #
ITTMDM-37PSM2-A141
|
Interstate Connecting Components | MDM-37PSM2-A141 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$393.7700 / $958.6900 | Buy Now |
Part Details for MDM-37PSM2-A141
MDM-37PSM2-A141 CAD Models
MDM-37PSM2-A141 Part Data Attributes
|
MDM-37PSM2-A141
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-37PSM2-A141
ITT Interconnect Solutions
D Microminiature Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Schedule B Code | 8536.69.40.30 | |
Factory Lead Time | 38 Weeks | |
Category CO2 Kg | 4 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2017-07-07 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Additional Feature | STANDARD: MIL-DTL-83513, POLARIZED | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.485 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-178/U | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC-2A | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | IRRIDITE / ALODINE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 32 AWG |
Alternate Parts for MDM-37PSM2-A141
This table gives cross-reference parts and alternative options found for MDM-37PSM2-A141. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-37PSM2-A141, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MDM-37PH074F | ITT Interconnect Solutions | $263.7534 | D Microminiature Connector, | MDM-37PSM2-A141 vs MDM-37PH074F |
MDM-37PH018B | ITT Interconnect Solutions | $270.2652 | D Microminiature Connector, | MDM-37PSM2-A141 vs MDM-37PH018B |
MDM-37PH004B-A174 | ITT Interconnect Solutions | $295.1702 | D Microminiature Connector, | MDM-37PSM2-A141 vs MDM-37PH004B-A174 |
MDM-37PSP-A172 | ITT Interconnect Solutions | $379.2630 | D Microminiature Connector | MDM-37PSM2-A141 vs MDM-37PSP-A172 |
MDM-37PH041B-A174 | ITT Interconnect Solutions | $414.9407 | D Microminiature Connector, | MDM-37PSM2-A141 vs MDM-37PH041B-A174 |
MDM-37PH046M7-A174 | ITT Interconnect Solutions | $415.0529 | D Microminiature Connector, | MDM-37PSM2-A141 vs MDM-37PH046M7-A174 |
MDM-37PSB-A141 | ITT Interconnect Solutions | $422.9444 | D Microminiature Connector, | MDM-37PSM2-A141 vs MDM-37PSB-A141 |
MDM-37PCBRM7L67-A174 | ITT Interconnect Solutions | Check for Price | D Microminiature Connector | MDM-37PSM2-A141 vs MDM-37PCBRM7L67-A174 |
MDM-37PCBRPTL66-A174 | ITT Interconnect Solutions | Check for Price | D Microminiature Connector | MDM-37PSM2-A141 vs MDM-37PCBRPTL66-A174 |
MDM-37PH003M5-F222 | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, | MDM-37PSM2-A141 vs MDM-37PH003M5-F222 |