Part Details for MDM-100SBSM17TL57 by ITT Interconnect Solutions
Results Overview of MDM-100SBSM17TL57 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDM-100SBSM17TL57 Information
MDM-100SBSM17TL57 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MDM-100SBSM17TL57
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDM-100SBSM17TL57-ND
|
DigiKey | CONN MICRO-D RCPT 100POS PNL MNT Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,126.2500 | Buy Now |
DISTI #
MDM-100SBSM17TL57
|
Avnet Americas | Connector Micro D Subminiature Receptacle 100 Position 1.27mm Solder Straight Through Hole - Bulk (Alt: MDM-100SBSM17TL57) Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$980.7744 / $1,108.2274 | Buy Now |
DISTI #
ITTMDM-100SBSM17TL57
|
Heilind Electronics | MDM-100SBSM17TL57 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Micro D-Subminiature SKT 100 POS 2.54mm Solder ST Thru-Hole 100 Terminal 1 Port RoHS: Compliant |
7 Partner Stock |
|
$1,103.2800 / $2,799.0400 | Buy Now |
DISTI #
ITTMDM-100SBSM17TL57
|
Interstate Connecting Components | MDM-100SBSM17TL57 | 0 |
|
Buy Now | |
|
Master Electronics | Conn Micro D-Subminiature SKT 100 POS 2.54mm Solder ST Thru-Hole 100 Terminal 1 Port RoHS: Compliant |
7 Partner Stock |
|
$1,103.2800 / $2,799.0400 | Buy Now |