Part Details for MDLSP1-08M-01 by Essentra Components
Results Overview of MDLSP1-08M-01 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDLSP1-08M-01 Information
MDLSP1-08M-01 by Essentra Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MDLSP1-08M-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1347-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 8MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2524 In Stock |
|
$0.2326 / $0.4600 | Buy Now |
DISTI #
144-MDLSP1-08M-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,8MM Spc RoHS: Compliant | 1888 |
|
$0.2320 / $0.4200 | Buy Now |
DISTI #
70906363
|
RS | Spacer, Dual Lock, Natural, 8mm Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4000 |
|
$0.3940 / $0.4690 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Teardrop - Spacer Length 8 mm (0.315 in) - Style 2 RoHS: Compliant |
2750 In Stock |
|
$0.1562 / $0.2055 | Buy Now |
DISTI #
61875647
|
Verical | Spacer Miniature Dual Locking PCB Support 4.6mm-OD 8mm-LG Nylon 6/6 Min Qty: 1000 Package Multiple: 1000 Date Code: 2215 | Americas - 2000 |
|
$0.2418 | Buy Now |
|
Quest Components | SPACER, 2.5MM DIA, 8MM LG, NYLON | 700 |
|
$0.2415 / $0.8050 | Buy Now |
DISTI #
RICMDLSP1-08M-01
|
DB Roberts | CB SptDual LckNatural8MM Spc CB Support Dual Lock Natural | 0 |
|
RFQ | |
|
Master Electronics | PCB Support - Locking Teardrop - Spacer Length 8 mm (0.315 in) - Style 2 RoHS: Compliant |
2750 In Stock |
|
$0.1562 / $0.2055 | Buy Now |
Part Details for MDLSP1-08M-01
MDLSP1-08M-01 CAD Models
MDLSP1-08M-01 Part Data Attributes
|
MDLSP1-08M-01
Essentra Components
Buy Now
|
Compare Parts:
MDLSP1-08M-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |