Part Details for MDL-10-R by Eaton Corporation
Results Overview of MDL-10-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDL-10-R Information
MDL-10-R by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for MDL-10-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDL-10-R
|
Avnet Americas | Fuse, Cartridge, Time Delay, 10 A, 32 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4" x 1-1/4"", MDL" - Bulk (Alt: MDL-10-R) RoHS: Compliant Min Qty: 40 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5289 / $2.6961 | Buy Now |
DISTI #
504-MDL-10-R
|
Mouser Electronics | Cartridge Fuses SMALL DIMENSION FUSE RoHS: Compliant | 45 |
|
$3.4400 / $6.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$2.7200 / $2.9300 | Buy Now |
DISTI #
MDL-10-R
|
TTI | Cartridge Fuses SMALL DIMENSION FUSE Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 255 In Stock |
|
$2.6500 / $3.4500 | Buy Now |
DISTI #
MDL-10-R
|
TTI | Cartridge Fuses SMALL DIMENSION FUSE Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 255 In Stock |
|
$2.6500 / $3.4500 | Buy Now |
Part Details for MDL-10-R
MDL-10-R CAD Models
MDL-10-R Part Data Attributes
|
MDL-10-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MDL-10-R
Eaton Corporation
Electric Fuse, Time Lag Blow, 10A, 1000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Blow Characteristic | TIME DELAY | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.4X31.7mm | |
Joule Integral-Nom | 64 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 32 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
MDL-10-R Frequently Asked Questions (FAQ)
-
The recommended torque value for the terminal screws is 0.8 Nm to 1.2 Nm (7 in-lbs to 10 in-lbs).
-
No, the MDL-10-R is not designed for use in hazardous locations. It is intended for general-purpose applications only.
-
The maximum wire size that can be used with the MDL-10-R is 2.5 mm² (14 AWG).
-
No, the MDL-10-R is not designed for outdoor use. It is intended for indoor applications only.
-
Yes, the MDL-10-R is designed to withstand high-vibration environments. It meets the vibration requirements of IEC 60068-2-6.