Part Details for MDF7-20P-2.54DSA(96) by Hirose Electric Co Ltd
Results Overview of MDF7-20P-2.54DSA(96) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDF7-20P-2.54DSA(96) Information
MDF7-20P-2.54DSA(96) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MDF7-20P-2.54DSA(96)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7699
|
Newark | 2.54Mm Pitch Bottom Entry Type Connectors |Hirose/hrs MDF7-20P-2.54DSA(96) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $2.9000 | Buy Now |
DISTI #
26-MDF7-20P-2.54DSA(96)-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 100 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.9971 | Buy Now |
DISTI #
MDF7-20P-2.54DSA(96)
|
Avnet Americas | Conn Unshrouded Header 20 POS 2.54mm Solder ST Through Hole Bag - Bag (Alt: MDF7-20P-2.54DSA(96)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$1.9502 | Buy Now |
DISTI #
798-MDF720P254DSA96
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$1.7900 / $3.1800 | Order Now |
DISTI #
HIRMDF7-20P-2.54DSA(96)
|
Heilind Electronics | 547-0123-5-96 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.54mm Pitch Bottom Entry Type Connectors RoHS: Compliant | 0 |
|
$1.5900 / $2.2700 | Buy Now |
DISTI #
000000000006119507
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 100 | 0 |
|
$1.8100 / $2.4200 | Buy Now |
DISTI #
CL0547-0123-5-96
|
Avnet Abacus | Conn Unshrouded Header 20 POS 254mm Solder ST Through Hole Bag (Alt: CL0547-0123-5-96) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MDF7-20P-2.54DSA(96)
MDF7-20P-2.54DSA(96) CAD Models
MDF7-20P-2.54DSA(96) Part Data Attributes
|
MDF7-20P-2.54DSA(96)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
MDF7-20P-2.54DSA(96)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |