Part Details for MDD72-16N1B by IXYS Corporation
Results Overview of MDD72-16N1B by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDD72-16N1B Information
MDD72-16N1B by IXYS Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MDD72-16N1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4990
|
Newark | Diode Module, Dual Series, 1.6Kv, 99A Rohs Compliant: Yes |Ixys Semiconductor MDD72-16N1B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$24.8600 / $33.5900 | Buy Now |
DISTI #
238-MDD72-16N1B-ND
|
DigiKey | DIODE MOD GP 1600V 113A TO-240AA Min Qty: 1 Lead time: 16 Weeks Container: Box |
4 In Stock |
|
$24.8600 / $37.3600 | Buy Now |
DISTI #
747-MDD72-16N1B
|
Mouser Electronics | Diode Modules 72 Amps 1600V RoHS: Compliant | 28 |
|
$24.8600 / $37.3600 | Buy Now |
DISTI #
MDD72-16N1B
|
TTI | Diode Modules 72 Amps 1600V Min Qty: 36 Package Multiple: 36 Container: Box | Americas - 0 |
|
$33.1500 / $35.1800 | Buy Now |
DISTI #
MDD72-16N1B
|
TME | Module: diode, double series, 1.6kV, If: 99A, TO240AA, Ufmax: 1.22V Min Qty: 1 | 0 |
|
$26.6700 / $33.0300 | RFQ |
|
New Advantage Corporation | DIODE MODULE 2x99A 1600V TO-240AA IXYS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 32 |
|
$37.2100 / $40.3100 | Buy Now |
Part Details for MDD72-16N1B
MDD72-16N1B CAD Models
MDD72-16N1B Part Data Attributes
|
MDD72-16N1B
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MDD72-16N1B
IXYS Corporation
Rectifier Diode, 1 Phase, 2 Element, 99A, 1600V V(RRM), Silicon, TO-240AA, TO-240AA, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-240AA | |
Package Description | TO-240AA, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 1700 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 99 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
MDD72-16N1B Frequently Asked Questions (FAQ)
-
A good PCB layout for the MDD72-16N1B should include a large copper area for heat dissipation, with multiple vias to the bottom layer to improve thermal conductivity. The device should be placed near a thermal pad or heat sink to further improve heat dissipation.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended derating curves for the device. Additionally, consider using a heat sink or thermal pad to reduce the junction temperature, and ensure good airflow around the device.
-
The recommended soldering conditions for the MDD72-16N1B are a peak temperature of 260°C (500°F) for 10 seconds, with a soldering time of 3-5 seconds. It's essential to follow these conditions to prevent damage to the device.
-
Yes, the MDD72-16N1B can be used in a parallel configuration to increase current handling. However, it's essential to ensure that the devices are matched in terms of their electrical characteristics, and that the PCB layout is designed to minimize current imbalance and thermal mismatch.
-
The MDD72-16N1B should be stored in a dry, cool place, away from direct sunlight and moisture. It's essential to handle the device by the body, rather than the leads, to prevent damage. Anti-static precautions should also be taken when handling the device.