Part Details for MDC3105LT1H by onsemi
Results Overview of MDC3105LT1H by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDC3105LT1H Information
MDC3105LT1H by onsemi is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MDC3105LT1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-MDC3105LT1H-ND
|
DigiKey | RELAY DRIVER, 5.0 V Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now |
Part Details for MDC3105LT1H
MDC3105LT1H CAD Models
MDC3105LT1H Part Data Attributes
|
MDC3105LT1H
onsemi
Buy Now
Datasheet
|
Compare Parts:
MDC3105LT1H
onsemi
Relay Driver, 5.0 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |