-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A, 800V, MicroDIP, Single-Phase Bridge Rectifier, TSSOP-4, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDB8S by onsemi is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC1328
|
Newark | Diode, Bridge Rect, 1Ph, 800V, Micro Dip, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:800V, Average Forward Current:1A, Bridge Rectifier Case Style:Micro Dip, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Onsemi MDB8S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4149 |
|
$0.1390 | Buy Now |
DISTI #
95T0265
|
Newark | 1A, 800V, Microdip, Single-Phase Bridge Rectifier/ Reel Rohs Compliant: Yes |Onsemi MDB8S RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1580 / $0.2030 | Buy Now |
DISTI #
MDB8SFSCT-ND
|
DigiKey | BRIDGE RECT 1P 800V 1A 4MICRODIP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9613 In Stock |
|
$0.1577 / $0.7800 | Buy Now |
DISTI #
MDB8S
|
Avnet Americas | Diode Rectifier Bridge Single 800V 1A 4-Pin Micro DIP - Tape and Reel (Alt: MDB8S) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 10096 Factory Stock |
|
$0.1471 / $0.1606 | Buy Now |
DISTI #
512-MDB8S
|
Mouser Electronics | Bridge Rectifiers 1A Bridge Rectifier RoHS: Compliant | 26150 |
|
$0.1640 / $0.6400 | Buy Now |
DISTI #
E02:0323_04209730
|
Arrow Electronics | Diode Rectifier Bridge Single 800V 1A 4-Pin Micro DIP SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Date Code: 2447 | Europe - 5000 |
|
$0.1453 / $0.1689 | Buy Now |
DISTI #
V72:2272_06302245
|
Arrow Electronics | Diode Rectifier Bridge Single 800V 1A 4-Pin Micro DIP SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2326 Container: Cut Strips | Americas - 33 |
|
$0.1462 / $0.2851 | Buy Now |
|
Onlinecomponents.com | Diode Rectifier Bridge Single 800V 1A 4-Pin Micro DIP RoHS: Compliant | 0 |
|
$0.1365 / $0.1500 | Buy Now |
DISTI #
87616482
|
Verical | Diode Rectifier Bridge Single 800V 1A 4-Pin Micro DIP SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2447 | Americas - 5000 |
|
$0.1456 / $0.1691 | Buy Now |
|
Quest Components | BRIDGE RECTIFIER DIODE, 1 PHASE, 1A, 800V V(RRM), SILICON | 826 |
|
$0.1481 / $0.3174 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MDB8S
onsemi
Buy Now
Datasheet
|
Compare Parts:
MDB8S
onsemi
1A, 800V, MicroDIP, Single-Phase Bridge Rectifier, TSSOP-4, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-4 | |
Package Description | MICRODIP-4 | |
Manufacturer Package Code | 948BS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and EMI.
Use a heat sink with a thermal resistance of 10°C/W or lower, and ensure good airflow around the device. Also, consider using a thermal interface material to improve heat transfer.
The maximum allowed voltage on the VCC pin is 5.5V. Exceeding this voltage may damage the device.
Use a logic analyzer or oscilloscope to monitor the device's signals. Check the power supply voltage, clock signal, and data signals for any anomalies. Consult the datasheet and application notes for troubleshooting guides.
Yes, the MDB8S is suitable for battery-powered devices. However, consider the device's power consumption and design the power management system accordingly to ensure long battery life.