Part Details for MDB8S by Fairchild Semiconductor Corporation
Results Overview of MDB8S by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDB8S Information
MDB8S by Fairchild Semiconductor Corporation is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MDB8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | BRIDGE RECTIFIER, SINGLE-PHASE, MICRODIP, 1 A Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Vyrian | Diodes | 8048 |
|
RFQ |
Part Details for MDB8S
MDB8S CAD Models
MDB8S Part Data Attributes
|
MDB8S
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MDB8S
Fairchild Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, MICRODIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TDI | |
Pin Count | 4 | |
Manufacturer Package Code | 4LD, MICRO SURFACE MOUNT, 1.3 x 4 x 5MM | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
MDB8S Frequently Asked Questions (FAQ)
-
The MDB8S can operate safely between -40°C to 125°C, but the recommended operating temperature range is -20°C to 85°C for optimal performance.
-
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and the GND pin to a solid ground. Also, make sure to decouple the power supply with a 0.1uF capacitor to reduce noise.
-
The MDB8S has a maximum current rating of 100mA per output pin, and a total device current rating of 500mA. Exceeding these ratings may cause damage to the device.
-
To protect the MDB8S from ESD, handle the device by the body or use an anti-static wrist strap. Also, ensure that the device is stored in an anti-static bag or tube when not in use.
-
While the MDB8S is not designed for high-frequency applications, it can be used up to 100MHz with proper PCB design and layout considerations. However, it's recommended to use a more suitable device for high-frequency applications.