Part Details for MD015C273KAB by Kyocera AVX Components
Results Overview of MD015C273KAB by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MD015C273KAB Information
MD015C273KAB by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MD015C273KAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J3239
|
Newark | Capacitor Ceramic 0.027Uf, 50V, X7R, 10%, Dip, Capacitance:0.027Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Through Hole, Dielectric Characteristic:X7R, Lead Spacing:0.325Mm, Product Range:Dipguard Md Seriesrohs Compliant: No |Kyocera Avx MD015C273KAB RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 / $4.3500 | Buy Now |
DISTI #
MD015C273KAB-ND
|
DigiKey | CAP CER 0.027UF 50V X7R 2-DIP Min Qty: 400 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2002 | Buy Now |
DISTI #
MD015C273KAB
|
Avnet Americas | - Rail/Tube (Alt: MD015C273KAB) RoHS: Not Compliant Min Qty: 400 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Tube | 2001400 Factory Stock |
|
$2.7936 / $3.1362 | Buy Now |
DISTI #
581-MD015C273K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC .027uF X7R 10 % 0.325 mm RoHS: Not Compliant | 0 |
|
$3.3400 | Order Now |
Part Details for MD015C273KAB
MD015C273KAB CAD Models
MD015C273KAB Part Data Attributes
|
MD015C273KAB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MD015C273KAB
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT |