-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 Pin, Vertical Mount, Mini Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MD-80SV by Same Sky is a DIN Connector.
DIN Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-2780-ND
|
DigiKey | CONN RCPT FMALE MINI DIN 8P SLDR Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2849 In Stock |
|
$1.2837 / $2.2600 | Buy Now |
DISTI #
490-MD-80SV
|
Mouser Electronics | Circular DIN Connectors Mini Din Connectors RoHS: Compliant | 3275 |
|
$1.2600 / $2.2600 | Buy Now |
DISTI #
V36:1790_17744810
|
Arrow Electronics | Conn Circular DIN SKT 8 POS Solder ST Thru-Hole 8 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2247 | Americas - 723 |
|
$1.1254 / $1.5752 | Buy Now |
|
Onlinecomponents.com | 8 Pin, Vertical Mount, Mini Circular Connector RoHS: Compliant |
2401 In Stock |
|
$1.1600 / $1.7800 | Buy Now |
DISTI #
69766578
|
Verical | Conn Circular DIN SKT 8 POS Solder ST Thru-Hole 8 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2247 | Americas - 723 |
|
$1.1254 / $1.5752 | Buy Now |
|
Master Electronics | 8 Pin, Vertical Mount, Mini Circular Connector RoHS: Compliant |
2401 In Stock |
|
$1.1600 / $1.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MD-80SV
Same Sky
Buy Now
Datasheet
|
Compare Parts:
MD-80SV
Same Sky
8 Pin, Vertical Mount, Mini Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Same Sky | |
Additional Feature | STANDARD: 94V-0 | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Depth | 0.374 inch | |
Connector Type | MINI-DIN CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 1000 Cycles | |
EMI Shielded | NO | |
Insertion Force-Max | 58.84 N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
CUI Devices recommends a 4-layer PCB with a solid ground plane and a separate power plane for the MD-80SV. The layout should also ensure that the input and output traces are separated and shielded to minimize EMI.
The MD-80SV has a maximum operating temperature of 85°C. Ensure good airflow around the device, and consider using a heat sink or thermal interface material to improve heat dissipation. Avoid blocking the airflow vents on the device.
The recommended input voltage range for the MD-80SV is 36-72V DC. Operating outside this range may affect the device's performance and reliability.
Use a voltage regulator or a voltage supervisor to ensure the input voltage remains within the recommended range. Consider adding overvoltage protection (OVP) and undervoltage protection (UVP) circuits to prevent damage to the device.
The maximum output current of the MD-80SV is 80A. Exceeding this current may cause the device to overheat or fail.