-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mini DIN Connector, 8 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MD-80SMK by Same Sky is a DIN Connector.
DIN Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-4080-ND
|
DigiKey | CONN RCPT FMALE MINI DIN 8P SLDR Min Qty: 1 Lead time: 8 Weeks Container: Tray |
140 In Stock |
|
$2.1239 / $2.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MD-80SMK
Same Sky
Buy Now
Datasheet
|
Compare Parts:
MD-80SMK
Same Sky
Mini DIN Connector, 8 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.504 inch | |
Body Depth | 0.508 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | JACK | |
Connector Type | MINI-DIN CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 1000 Cycles | |
EMI Shielded | YES | |
Insertion Force-Max | 44.1 N | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
CUI Devices recommends a 4-layer PCB with a solid ground plane and a separate power plane for the module. The input and output capacitors should be placed as close to the module as possible, and the PCB should be designed to minimize electromagnetic interference (EMI).
To ensure reliability in high-temperature environments, it is recommended to derate the module's output power according to the temperature derating curve provided in the datasheet. Additionally, ensure good airflow around the module and consider using a heat sink or thermal interface material to reduce the module's operating temperature.
The recommended input voltage range for the MD-80SMK is 36-72VDC, although the module can operate with input voltages as low as 24VDC. However, operating the module outside of the recommended range may affect its performance and reliability.
To troubleshoot issues with the MD-80SMK, start by checking the input voltage and current, as well as the output voltage and current. Verify that the module is properly connected and that the input and output capacitors are properly installed. If the issue persists, contact CUI Devices' technical support for further assistance.
Yes, the MD-80SMK is compatible with lead-free soldering processes. The module's components are RoHS-compliant and can withstand the higher temperatures associated with lead-free soldering.