Part Details for MD-80SMK by CUI Inc
Results Overview of MD-80SMK by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MD-80SMK Information
MD-80SMK by CUI Inc is a DIN Connector.
DIN Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MD-80SMK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Connectors | 1098 |
|
RFQ |
Part Details for MD-80SMK
MD-80SMK CAD Models
MD-80SMK Part Data Attributes
|
MD-80SMK
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
MD-80SMK
CUI Inc
8 Pin, Mini Circular Connector w/ Shield and Kinked Pins
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: UL 94V-0 | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.51 inch | |
Body Depth | 0.52 inch | |
Body Length | 0.56 inch | |
Body/Shell Style | JACK | |
Connector Type | MINI-DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 1000 Cycles | |
EMI Shielded | YES | |
Insertion Force-Max | 44.1 N | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Terminal Length | 0.14 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
MD-80SMK Frequently Asked Questions (FAQ)
-
CUI recommends a 4-layer PCB with a solid ground plane and a separate power plane for the module. The input and output capacitors should be placed as close to the module as possible, and the PCB should be designed to minimize electromagnetic interference (EMI).
-
To ensure reliability in high-temperature environments, it is recommended to derate the module's output power according to the temperature derating curve provided in the datasheet. Additionally, ensure good airflow around the module and consider using a heat sink or thermal interface material to reduce the module's operating temperature.
-
The MD-80SMK has built-in EMI filtering, but additional filtering may be required depending on the specific application and regulatory requirements. CUI recommends following the EMI filtering guidelines outlined in the datasheet and consulting with a qualified EMI engineer if necessary.
-
Yes, the MD-80SMK can be used in a redundant or N+1 configuration to provide high availability and redundancy in critical applications. However, it is recommended to consult with a qualified engineer to ensure proper design and implementation of the redundant system.
-
The MD-80SMK is designed to meet international safety standards, including UL, CE, and IEC. However, it is recommended to follow proper safety precautions when handling the module, including avoiding electrical shock, ensuring proper ventilation, and following proper installation and maintenance procedures.