-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 Pin, Mini Circular Connector w/ Shield
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MD-80SM by Same Sky is a DIN Connector.
DIN Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-2280-ND
|
DigiKey | CONN RCPT FMALE MINI DIN 8P SLDR Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1801 In Stock |
|
$1.2128 / $2.1400 | Buy Now |
DISTI #
490-MD-80SM
|
Mouser Electronics | Circular DIN Connectors Mini Din Connectors RoHS: Compliant | 2099 |
|
$1.2000 / $2.1400 | Buy Now |
|
Future Electronics | MD-XXSM Series 8 Pin Female Right Angle Shielded Side Mini DIN Connector RoHS: Compliant pbFree: Yes Min Qty: 1512 Package Multiple: 756 Lead time: 6 Weeks Container: Box | 0Box |
|
$1.1200 / $1.1900 | Buy Now |
|
Onlinecomponents.com | 8 Pin, Mini Circular Connector w/ Shield RoHS: Compliant |
2757 In Stock |
|
$1.0900 / $1.6200 | Buy Now |
DISTI #
88107258
|
Verical | Conn Circular DIN SKT 8 POS Solder RA Thru-Hole 8 Terminal 1 Port RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 1499 |
|
$1.2600 / $1.3100 | Buy Now |
|
Future Electronics | MD-XXSM Series 8 Pin Female Right Angle Shielded Side Mini DIN Connector Min Qty: 1 Package Multiple: 1 |
3816 null |
|
$1.1200 / $1.1900 | Buy Now |
DISTI #
MD-80SM
|
Chip One Stop | Interconnects RoHS: Compliant pbFree: No Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1512 |
|
$1.1100 / $1.3200 | Buy Now |
|
Master Electronics | 8 Pin, Mini Circular Connector w/ Shield RoHS: Compliant |
2757 In Stock |
|
$1.0900 / $1.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MD-80SM
Same Sky
Buy Now
Datasheet
|
Compare Parts:
MD-80SM
Same Sky
8 Pin, Mini Circular Connector w/ Shield
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Same Sky | |
Body Breadth | 0.504 inch | |
Body Depth | 0.528 inch | |
Body Length | 0.551 inch | |
Connector Type | MINI-DIN CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
CUI Devices recommends a 4-layer PCB with a solid ground plane and a separate power plane for the module. The input and output capacitors should be placed as close to the module as possible, and the PCB should be designed to minimize electromagnetic interference (EMI).
To ensure reliability in high-temperature environments, it is recommended to derate the module's output power according to the temperature derating curve provided in the datasheet. Additionally, ensure good airflow around the module and consider using a heat sink or thermal interface material to reduce the module's operating temperature.
The recommended input voltage range for the MD-80SM is 36-72VDC, although the module can operate with input voltages as low as 24VDC. However, operating the module outside of the recommended range may affect its performance and reliability.
To troubleshoot issues with the MD-80SM, first check the input voltage and ensure it is within the recommended range. Verify that the module is properly connected and that the output is not overloaded. Check the module's temperature and ensure it is within the recommended operating range. If the issue persists, contact CUI Devices' technical support for further assistance.
Yes, the MD-80SM can be used in redundant or parallel configurations to increase the overall power output or to provide redundancy in critical applications. However, it is recommended to consult with CUI Devices' technical support to ensure that the modules are properly configured and synchronized.