Part Details for MD-80SM by CUI Inc
Results Overview of MD-80SM by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MD-80SM Information
MD-80SM by CUI Inc is a DIN Connector.
DIN Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MD-80SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 179 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 26 |
|
RFQ | |
|
Vyrian | Connectors | 967 |
|
RFQ |
Part Details for MD-80SM
MD-80SM CAD Models
MD-80SM Part Data Attributes
|
MD-80SM
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
MD-80SM
CUI Inc
8 Contact(s), Female, Board Mount, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.504 inch | |
Body Depth | 0.528 inch | |
Body Length | 0.551 inch | |
Connector Type | MINI-DIN CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 1000 Cycles | |
EMI Shielded | YES | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
MD-80SM Frequently Asked Questions (FAQ)
-
CUI recommends a 4-layer PCB with a solid ground plane on the bottom layer, and a separate power plane for the input and output. The datasheet provides a recommended PCB layout, but it's essential to follow good PCB design practices to minimize noise and ensure optimal performance.
-
To ensure the MD-80SM operates within its specified temperature range, provide adequate airflow around the module, and ensure the ambient temperature is within the specified range. Additionally, consider using a heat sink or thermal interface material to improve heat dissipation.
-
CUI recommends using a low-ESR ceramic capacitor with a value of 10-22uF, depending on the input voltage and output current requirements. The capacitor should be placed as close as possible to the input pins of the module.
-
To troubleshoot issues with the MD-80SM, start by verifying the input voltage, output load, and ambient temperature are within the specified ranges. Check the PCB layout and component placement for any potential noise or interference issues. Use an oscilloscope to measure the output voltage and current, and consult the datasheet and application notes for guidance on troubleshooting specific issues.
-
Yes, the MD-80SM can be used in a redundant or parallel configuration, but it's essential to follow CUI's guidelines and recommendations for paralleling or redundancy. Consult the datasheet and application notes for specific guidance on configuring the modules for high availability or redundancy.