Part Details for MD-40SN by CUI Inc
Results Overview of MD-40SN by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MD-40SN Information
MD-40SN by CUI Inc is a DIN Connector.
DIN Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MD-40SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 189 |
|
RFQ | ||
|
Quest Components | 151 |
|
$1.8500 / $4.0000 | Buy Now |
Part Details for MD-40SN
MD-40SN CAD Models
MD-40SN Part Data Attributes
|
MD-40SN
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
MD-40SN
CUI Inc
4 Contact(s), Female, Panel Mount, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Body Depth | 0.563 inch | |
Connector Type | MINI-DIN CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 4000 Cycles | |
EMI Shielded | NO | |
Insertion Force-Max | 44.13 N | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | IRON | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
MD-40SN Frequently Asked Questions (FAQ)
-
CUI recommends a PCB layout with a solid ground plane and thermal vias to dissipate heat. A minimum of 2 oz copper thickness is recommended. Additionally, ensure good airflow around the module and consider adding a heat sink if operating in high-temperature environments.
-
To ensure EMC, follow proper PCB design and layout guidelines, use a metal enclosure, and consider adding EMI filters or shielding to the module. Additionally, ensure that the module is properly grounded and that all cables are properly shielded and terminated.
-
The MD-40SN can tolerate a maximum input voltage deviation of ±10% of the nominal input voltage. Exceeding this deviation may affect the module's performance, reliability, or even cause damage.
-
To troubleshoot issues, check the input voltage, output load, and ambient temperature. Verify that the module is properly installed and configured. Check for signs of physical damage, overheating, or electrical overstress. Consult the datasheet and application notes for guidance, and contact CUI's technical support if necessary.
-
Yes, the MD-40SN can be used in redundant or parallel configurations, but it's essential to follow proper design and implementation guidelines to ensure reliable operation. Consult CUI's application notes and technical support for guidance on specific configurations.