Part Details for MD-40PL100 by Same Sky
Results Overview of MD-40PL100 by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MD-40PL100 Information
MD-40PL100 by Same Sky is a DIN Connector.
DIN Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MD-40PL100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-2940-ND
|
DigiKey | CONN RCPT FMALE MINI DIN 4P WIRE Min Qty: 1 Lead time: 10 Weeks Container: Bag |
534 In Stock |
|
$1.6732 / $2.9200 | Buy Now |
DISTI #
490-MD-40PL100
|
Mouser Electronics | Circular DIN Connectors Mini Din Connectors RoHS: Compliant | 360 |
|
$1.6700 / $2.9200 | Buy Now |
|
Onlinecomponents.com | 4 Pin, Mini DIN Receptacle, Panel Mount 10 cm Leads RoHS: Compliant |
264 In Stock |
|
$1.5600 / $2.3500 | Buy Now |
|
Master Electronics | 4 Pin, Mini DIN Receptacle, Panel Mount 10 cm Leads RoHS: Compliant |
264 In Stock |
|
$1.5600 / $2.3500 | Buy Now |
Part Details for MD-40PL100
MD-40PL100 CAD Models
MD-40PL100 Part Data Attributes
|
MD-40PL100
Same Sky
Buy Now
Datasheet
|
Compare Parts:
MD-40PL100
Same Sky
4 Pin, Mini DIN Receptacle, Panel Mount 10 cm Leads
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Same Sky | |
Body Breadth | 0.551 inch | |
Body Depth | 0.579 inch | |
Body Length | 0.984 inch | |
Connector Type | MINI-DIN CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 1000 Cycles | |
EMI Shielded | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 2 A | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |