Part Details for MD-40J by CUI Inc
Results Overview of MD-40J by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MD-40J Information
MD-40J by CUI Inc is a DIN Connector.
DIN Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MD-40J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CIRCULAR DIN CONNECTOR, 4 CONTACT(S), FEMALE, CABLE MOUNT, SOLDER TERMINAL, RECEPTACLE | 36 |
|
$1.9950 / $3.1920 | Buy Now |
|
Quest Components | CIRCULAR DIN CONNECTOR, 4 CONTACT(S), FEMALE, CABLE MOUNT, SOLDER TERMINAL, RECEPTACLE | 23 |
|
$4.0000 / $6.0000 | Buy Now |
|
Quest Components | CIRCULAR DIN CONNECTOR, 4 CONTACT(S), FEMALE, CABLE MOUNT, SOLDER TERMINAL, RECEPTACLE | 19 |
|
$1.7550 / $2.1938 | Buy Now |
Part Details for MD-40J
MD-40J CAD Models
MD-40J Part Data Attributes
|
MD-40J
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
MD-40J
CUI Inc
4 Contact(s), Female, Cable Mount, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MINI-DIN CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
EMI Shielded | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
MD-40J Frequently Asked Questions (FAQ)
-
CUI recommends a PCB layout with a solid ground plane and thermal vias to dissipate heat. A minimum of 2 oz copper thickness is recommended. Additionally, a thermal interface material (TIM) with a thermal conductivity of 1 W/m-K or higher is suggested to improve heat transfer between the module and the heat sink.
-
To ensure reliable operation in high-vibration environments, CUI recommends securing the module to the PCB using screws or adhesive, and using a conformal coating to protect the module from moisture and contaminants. Additionally, the PCB should be designed to minimize flexure and vibration transmission to the module.
-
The maximum allowable capacitance for the output filter is 10 μF. Exceeding this value may cause instability or oscillation in the converter. CUI recommends using a low-ESR capacitor with a capacitance value of 4.7 μF to 10 μF for optimal performance.
-
Yes, the MD-40J can be used in a redundant or parallel configuration to achieve higher power or redundancy. However, CUI recommends consulting with their application engineers to ensure proper design and implementation to avoid any potential issues or instability.
-
CUI recommends using a fuse with a rating of 5 A to 10 A, depending on the input voltage and current requirements. A slow-blow fuse type is recommended to ensure reliable operation and to prevent nuisance tripping.