-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Pin, Vertical Mount Mini Circular Connector, Screw Type
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MD-40CV by Same Sky is a DIN Connector.
DIN Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-2840-ND
|
DigiKey | CONN RCPT FMALE MINI DIN 4P SLDR Min Qty: 1 Lead time: 10 Weeks Container: Tray |
801 In Stock |
|
$1.7031 / $3.0000 | Buy Now |
DISTI #
490-MD-40CV
|
Mouser Electronics | Circular DIN Connectors Mini Din Connectors RoHS: Compliant | 929 |
|
$1.6900 / $3.0000 | Buy Now |
|
Onlinecomponents.com | 4 Pin, Vertical Mount Mini Circular Connector, Screw Type RoHS: Compliant |
3748 Partner Stock |
|
$1.6000 / $2.3500 | Buy Now |
DISTI #
MD-40CV
|
IBS Electronics | MD-40CV by SAME SKY is a vertical panel mount female power jack with 40 positions, rated for 100V and 1A, designed for reliable connectivity in various electronic applications. Min Qty: 2000 Package Multiple: 1 | 0 |
|
$2.0410 | Buy Now |
|
Master Electronics | 4 Pin, Vertical Mount Mini Circular Connector, Screw Type RoHS: Compliant |
3748 Partner Stock |
|
$1.6000 / $2.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MD-40CV
Same Sky
Buy Now
Datasheet
|
Compare Parts:
MD-40CV
Same Sky
4 Pin, Vertical Mount Mini Circular Connector, Screw Type
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Same Sky | |
Additional Feature | STANDARD: 94V-0 | |
Body Depth | 0.374 inch | |
Connector Type | MINI-DIN CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 1000 Cycles | |
EMI Shielded | NO | |
Insertion Force-Max | 58.84 N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
CUI Devices recommends a PCB layout with a solid ground plane and thermal vias to dissipate heat. A minimum of 2 oz copper thickness is recommended. Additionally, a thermal pad on the bottom of the device can be connected to a heat sink or a thermal interface material to improve heat dissipation.
To ensure reliable operation in high-vibration environments, CUI Devices recommends securing the module with screws or adhesive, and using a conformal coating to protect the device from moisture and contaminants. Additionally, the PCB should be designed to minimize flexure and stress on the module.
The maximum allowable capacitance for the output filter is 10uF. Exceeding this value may cause instability or oscillation in the converter. It's recommended to use a capacitor with a low ESR (Equivalent Series Resistance) to minimize voltage ripple and ensure stable operation.
Yes, the MD-40CV can be used in a redundant or parallel configuration to achieve higher power or redundancy. However, it's essential to ensure that the modules are synchronized and properly configured to avoid oscillation or instability. CUI Devices recommends consulting with their application engineers for guidance on implementing such configurations.
CUI Devices recommends using a fuse with a rating of 5A to 10A, depending on the input voltage and current requirements. A slow-blow fuse (e.g., Littlefuse 5A or 10A) is recommended to ensure that the fuse can handle inrush currents during startup.