Part Details for MCZ33905CS3EKR2 by NXP Semiconductors
Results Overview of MCZ33905CS3EKR2 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCZ33905CS3EKR2 Information
MCZ33905CS3EKR2 by NXP Semiconductors is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MCZ33905CS3EKR2
MCZ33905CS3EKR2 CAD Models
MCZ33905CS3EKR2 Part Data Attributes
|
MCZ33905CS3EKR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCZ33905CS3EKR2
NXP Semiconductors
POWER SUPPLY MANAGEMENT CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOIC-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP |
Alternate Parts for MCZ33905CS3EKR2
This table gives cross-reference parts and alternative options found for MCZ33905CS3EKR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCZ33905CS3EKR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCZ33905DS3EK | NXP Semiconductors | $5.8975 | Power Supply Management Circuit | MCZ33905CS3EKR2 vs MCZ33905DS3EK |
MCZ33905CS3EK | Freescale Semiconductor | Check for Price | System Basis Chip, LIN, 2x 3.3 V/400mA LDOs, 3/4 wakeup, SOIC 32, Rail | MCZ33905CS3EKR2 vs MCZ33905CS3EK |
MCZ33905BS3EKR2 | NXP Semiconductors | Check for Price | Power Supply Management Circuit | MCZ33905CS3EKR2 vs MCZ33905BS3EKR2 |
MCZ33905DS3EKR2 | NXP Semiconductors | Check for Price | Power Supply Management Circuit | MCZ33905CS3EKR2 vs MCZ33905DS3EKR2 |
MCZ33905CS3EK | NXP Semiconductors | Check for Price | POWER SUPPLY MANAGEMENT CKT | MCZ33905CS3EKR2 vs MCZ33905CS3EK |
MCZ33905CS3EKR2 Frequently Asked Questions (FAQ)
-
NXP provides a recommended PCB layout in the application note AN12273, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and thermal dissipation.
-
The MCZ33905CS3EKR2 has a low-power mode that can be enabled by setting the EN pin low. Additionally, the device has a shutdown mode that can be enabled by setting the SHDN pin low. Refer to the datasheet for specific timing and voltage requirements.
-
The MCZ33905CS3EKR2 is rated for operation from -40°C to 125°C, but the device's performance and reliability may degrade at extreme temperatures. It's essential to follow the recommended operating conditions and thermal management guidelines to ensure optimal performance.
-
Yes, the MCZ33905CS3EKR2 is AEC-Q100 qualified, which means it meets the automotive industry's standards for reliability and performance. However, it's essential to follow the recommended operating conditions, and ensure that the device is properly validated and tested for the specific automotive application.
-
NXP provides a troubleshooting guide in the application note AN12274, which includes common issues, symptoms, and solutions. Additionally, engineers can use tools such as oscilloscopes and logic analyzers to debug and troubleshoot issues with the device.