Part Details for MCZ33904C3EK by NXP Semiconductors
Results Overview of MCZ33904C3EK by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCZ33904C3EK Information
MCZ33904C3EK by NXP Semiconductors is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCZ33904C3EK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-14600-ND
|
DigiKey | IC INTERFACE SPECIALIZED 32SOIC Min Qty: 1 Lead time: 16 Weeks Container: Tube |
17 In Stock |
|
$5.7010 / $7.3800 | Buy Now |
Part Details for MCZ33904C3EK
MCZ33904C3EK CAD Models
MCZ33904C3EK Part Data Attributes
|
MCZ33904C3EK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCZ33904C3EK
NXP Semiconductors
POWER SUPPLY MANAGEMENT CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOIC-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | SYSTEM BASIS CHIP | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SOP32,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 10.5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for MCZ33904C3EK
This table gives cross-reference parts and alternative options found for MCZ33904C3EK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCZ33904C3EK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCZ33904D3EK | NXP Semiconductors | $5.5614 | Power Supply Management Circuit | MCZ33904C3EK vs MCZ33904D3EK |
MCZ33904B3EKR2 | NXP Semiconductors | Check for Price | Power Supply Management Circuit | MCZ33904C3EK vs MCZ33904B3EKR2 |
MCZ33904C3EKR2 | Freescale Semiconductor | Check for Price | Power Supply Management Circuit | MCZ33904C3EK vs MCZ33904C3EKR2 |
MCZ33904B3EK | Freescale Semiconductor | Check for Price | Power Supply Management Circuit | MCZ33904C3EK vs MCZ33904B3EK |
MCZ33904C3EKR2 | NXP Semiconductors | Check for Price | POWER SUPPLY MANAGEMENT CKT | MCZ33904C3EK vs MCZ33904C3EKR2 |
MCZ33904C3EK Frequently Asked Questions (FAQ)
-
NXP provides a recommended PCB layout in the MCZ33904C3EK application note (AN11586). It's essential to follow this layout to ensure proper thermal management, noise reduction, and signal integrity.
-
To configure the MCZ33904C3EK for low-power mode, set the PMIC_EN pin low, and the device will enter a low-power state. Additionally, you can use the I2C interface to configure the device's power modes and voltage regulators.
-
The maximum current rating for the MCZ33904C3EK's voltage regulators varies depending on the specific regulator. The datasheet provides detailed information on the current ratings for each regulator. For example, the VDC_1P8 regulator has a maximum current rating of 1.5 A.
-
To troubleshoot I2C interface issues, check the I2C bus voltage levels, clock frequency, and signal integrity. Ensure that the I2C bus is properly terminated, and the slave address is correctly configured. You can also use I2C bus analyzers or logic analyzers to debug the issue.
-
Yes, the MCZ33904C3EK is AEC-Q100 qualified, making it suitable for automotive applications. However, it's essential to ensure that the device meets the specific requirements of your automotive application, including temperature range, voltage supply, and electromagnetic compatibility (EMC).