Part Details for MCZ33904C3EK by Freescale Semiconductor
Results Overview of MCZ33904C3EK by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCZ33904C3EK Information
MCZ33904C3EK by Freescale Semiconductor is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCZ33904C3EK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MCZ33904 - System Basis Chip, 2x 3.3 V/400mA LDOs RoHS: Compliant Status: Obsolete Min Qty: 1 | 38 |
|
$3.6900 / $4.6100 | Buy Now |
Part Details for MCZ33904C3EK
MCZ33904C3EK CAD Models
MCZ33904C3EK Part Data Attributes
|
MCZ33904C3EK
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCZ33904C3EK
Freescale Semiconductor
System Basis Chip, 2x 3.3 V/400mA LDOs, 4 wakeup, SOIC 32, Rail
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SYSTEM BASIS CHIP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MCZ33904C3EK
This table gives cross-reference parts and alternative options found for MCZ33904C3EK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCZ33904C3EK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCZ33904C3EK | NXP Semiconductors | Check for Price | POWER SUPPLY MANAGEMENT CKT | MCZ33904C3EK vs MCZ33904C3EK |