Part Details for MCZ33903BS3EKR2 by NXP Semiconductors
Results Overview of MCZ33903BS3EKR2 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCZ33903BS3EKR2 Information
MCZ33903BS3EKR2 by NXP Semiconductors is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MCZ33903BS3EKR2
MCZ33903BS3EKR2 CAD Models
MCZ33903BS3EKR2 Part Data Attributes
|
MCZ33903BS3EKR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCZ33903BS3EKR2
NXP Semiconductors
Power Supply Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOIC-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | SYSTEM BASIS CHIP | |
JESD-30 Code | R-PDSO-G32 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SOP32,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 10.5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for MCZ33903BS3EKR2
This table gives cross-reference parts and alternative options found for MCZ33903BS3EKR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCZ33903BS3EKR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCZ33903DS3EKR2 | NXP Semiconductors | $5.2600 | Power Supply Management Circuit | MCZ33903BS3EKR2 vs MCZ33903DS3EKR2 |
MCZ33903DS3EK | NXP Semiconductors | $5.6556 | Power Supply Management Circuit | MCZ33903BS3EKR2 vs MCZ33903DS3EK |
MCZ33903BS3EK | Freescale Semiconductor | Check for Price | Power Supply Management Circuit | MCZ33903BS3EKR2 vs MCZ33903BS3EK |
MCZ33903CS3EK | NXP Semiconductors | Check for Price | POWER SUPPLY MANAGEMENT CKT | MCZ33903BS3EKR2 vs MCZ33903CS3EK |
MCZ33903CS3EK | Freescale Semiconductor | Check for Price | Power Supply Management Circuit | MCZ33903BS3EKR2 vs MCZ33903CS3EK |
MCZ33903CS3EKR2 | Freescale Semiconductor | Check for Price | System Basis Chip, LIN, 2x 3.3 V/400mA LDOs, 2/3 wakeup, SOIC 32, Reel | MCZ33903BS3EKR2 vs MCZ33903CS3EKR2 |
MCZ33903CS3EKR2 | NXP Semiconductors | Check for Price | POWER SUPPLY MANAGEMENT CKT | MCZ33903BS3EKR2 vs MCZ33903CS3EKR2 |