Part Details for MCZ33897TEF by NXP Semiconductors
Results Overview of MCZ33897TEF by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCZ33897TEF Information
MCZ33897TEF by NXP Semiconductors is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MCZ33897TEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M3238
|
Newark | Can Interface Ic Type:Can Transceiver, 1-Wire, Data Rate Max:83.33Kbps, Supply Voltage Min:-, Supply Voltage Max:-, Ic Case/Package:Soic N, No. Of Pins:14Pins, No. Of Channels:1Channels, No. Of Drivers:1Drivers, Product Range:- Rohs Compliant: Yes |Nxp MCZ33897TEF RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 | Buy Now |
DISTI #
MCZ33897TEF-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 14SOIC Min Qty: 55 Lead time: 39 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2986 | Buy Now |
DISTI #
MCZ33897TEF
|
Avnet Americas | CAN 83.33Kbps Sleep 9V/12V/15V/18V/24V 14-Pin SOIC N Rail - Rail/Tube (Alt: MCZ33897TEF) RoHS: Compliant Min Qty: 385 Package Multiple: 55 Lead time: 39 Weeks, 0 Days Container: Tube | 0 |
|
$1.6309 / $1.6866 | Buy Now |
DISTI #
841-MCZ33897TEF
|
Mouser Electronics | CAN Interface IC SINGLE WIRE CAN RoHS: Compliant | 110 |
|
$2.2100 / $5.0500 | Buy Now |
DISTI #
MCZ33897TEF
|
TME | IC: interface, transceiver, Ch: 1, 83.33kbps, 5÷26.5VDC, SO14 Min Qty: 1 | 0 |
|
$2.4900 / $3.7000 | RFQ |
DISTI #
MCZ33897TEF
|
Avnet Silica | CAN 8333Kbps Sleep 9V12V15V18V24V 14Pin SOIC N Rail (Alt: MCZ33897TEF) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCZ33897TEF
|
EBV Elektronik | CAN 8333Kbps Sleep 9V12V15V18V24V 14Pin SOIC N Rail (Alt: MCZ33897TEF) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCZ33897TEF
MCZ33897TEF CAD Models
MCZ33897TEF Part Data Attributes
|
MCZ33897TEF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCZ33897TEF
NXP Semiconductors
DATACOM, INTERFACE CIRCUIT, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 1.27 MM PITCH, ROHS COMPLIANT, MS-012AB, SOICN-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Data Rate | 83 Mbps | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | CAN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for MCZ33897TEF
This table gives cross-reference parts and alternative options found for MCZ33897TEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCZ33897TEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCV7357D10R2G | onsemi | $0.6495 | CAN FD Transceiver, High Speed with NC, SOIC-8, 3000-REEL, Automotive Qualified | MCZ33897TEF vs NCV7357D10R2G |
TCAN1044VDDFR | Texas Instruments | $0.6908 | Fault-protected CAN FD transceiver with standby mode and 1.8-V IO support 8-SOT-23-THIN -40 to 125 | MCZ33897TEF vs TCAN1044VDDFR |
MCZ33897TEF Frequently Asked Questions (FAQ)
-
NXP provides a recommended PCB layout in the application note AN11586, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The MCZ33897TEF has a low-power mode that can be enabled by setting the PMODE pin to a logic low level. Additionally, the device can be configured for low-power mode by programming the Power Management Register (PMR) through the I2C interface. Refer to the datasheet section 10.3 for more information.
-
The MCZ33897TEF is rated for operation from -40°C to 125°C (junction temperature). However, the device can be operated up to 150°C with reduced performance and lifespan. It's essential to ensure proper thermal management and heat dissipation to maintain optimal performance and reliability.
-
Yes, the MCZ33897TEF is AEC-Q100 qualified, making it suitable for automotive applications. However, it's essential to ensure that the device is used within the specified operating conditions and that the system design meets the required automotive standards and regulations.
-
To troubleshoot I2C interface issues, check the I2C bus voltage levels, clock frequency, and signal integrity. Ensure that the I2C bus is properly terminated, and the slave address is correctly configured. Use an oscilloscope or logic analyzer to monitor the I2C bus signals and identify any errors or anomalies. Refer to the datasheet section 8.3 for more information on I2C interface operation.