Part Details for MCZ33730EK by NXP Semiconductors
Results Overview of MCZ33730EK by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCZ33730EK Information
MCZ33730EK by NXP Semiconductors is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for MCZ33730EK
MCZ33730EK CAD Models
MCZ33730EK Part Data Attributes
|
MCZ33730EK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCZ33730EK
NXP Semiconductors
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOIC-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G32 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 26.5 V | |
Supply Voltage-Min (Vsup) | 0.6 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
MCZ33730EK Frequently Asked Questions (FAQ)
-
NXP provides a recommended PCB layout in the application note AN11542, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and thermal dissipation.
-
The MCZ33730EK has a low-power mode that can be enabled by setting the EN pin low. Additionally, the device can be configured for low-power mode by programming the registers through the I2C interface. Refer to the datasheet and application notes for specific register settings and programming guidelines.
-
The MCZ33730EK has an operating temperature range of -40°C to 125°C, but it's essential to note that the device's performance and accuracy may degrade at extreme temperatures. Ensure proper thermal management and consider derating the device's performance at high temperatures.
-
The MCZ33730EK is designed to operate with a 3.3V power supply, and using a 5V power supply may damage the device. If you need to interface with a 5V system, consider using a voltage regulator or level shifter to ensure compatibility.
-
To troubleshoot I2C interface issues, check the I2C bus voltage levels, clock frequency, and signal integrity. Ensure that the I2C bus is properly terminated, and the slave address is correctly configured. Use an oscilloscope or logic analyzer to debug the I2C communication and identify any errors or bus contention issues.